YAGEO XSemi MOSFETs

Results: 122
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Packaging
YAGEO XSemi MOSFETs N-CH 20V 6.4A SOT-23 2.811In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT SOT-23-3 N-Channel 1 Channel 20 V 6.4 A 22 mOhms - 8 V, 8 V 1 V 22 nC - 55 C + 150 C 1.38 W Enhancement Reel, Cut Tape, MouseReel
YAGEO XSemi MOSFETs P-CH -20V -5A SOT-23 2.890In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT SOT-23-3 P-Channel 1 Channel 20 V 5 A 38 mOhms - 8 V, 8 V 1 V 14.5 nC - 55 C + 150 C 1.38 W Enhancement Reel, Cut Tape, MouseReel
YAGEO XSemi MOSFETs Complementary N ch + P ch 30V/-30 2.990In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT SO-8 N-Channel, P-Channel 2 Channel 30 V 5.5 A, 7.8 A 20 mOhms, 45 mOhms - 20 V, 20 V 2.2 V 5 nC, 5.8 nC - 55 C + 150 C 2 W Enhancement Reel, Cut Tape, MouseReel
YAGEO XSemi MOSFETs Complementary N ch + P ch 30V/-30 1.570In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT PMPAK-8 N-Channel, P-Channel 2 Channel 30 V 12 A 10.4 mOhms - 20 V, 20 V 3 V 12 nC - 55 C + 150 C 3.57 W Enhancement Reel, Cut Tape, MouseReel
YAGEO XSemi MOSFETs N-CH 30V 10A PMPAK-3x3 3.000In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT PMPAK-8 N-Channel 1 Channel 30 V 10 A 20 mOhms - 20 V, 20 V 3 V 5.3 nC - 55 C + 150 C 3.12 W Enhancement Reel, Cut Tape, MouseReel
YAGEO XSemi MOSFETs N-CH 30V 32.8 A PMPAK-5x6 2.986In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT PMPAK-8 N-Channel 1 Channel 30 V 103 A 2.8 mOhms - 20 V, 20 V 3 V 25 nC - 55 C + 150 C 5 W Enhancement Reel, Cut Tape, MouseReel
YAGEO XSemi MOSFETs N-CH 30V 63.5 A PMPAK-5x6 3.000In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT PMPAK-8 N-Channel 1 Channel 30 V 25 A 5 mOhms - 20 V, 20 V 2.3 V 40 nC - 55 C + 150 C 5 W Enhancement Reel, Cut Tape, MouseReel
YAGEO XSemi MOSFETs N-CH 30V 63.5 A PMPAK-3x3 2.980In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT PMPAK-8 N-Channel 1 Channel 30 V 20 A 5 mOhms - 20 V, 20 V 2.3 V 40 nC - 55 C + 150 C 3.12 W Enhancement Reel, Cut Tape, MouseReel
YAGEO XSemi MOSFETs N-CH 30V 62A TO-252 2.372In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT TO-252-3/2 N-Channel 1 Channel 30 V 62 A 5 mOhms - 20 V, 20 V 3 V 23 nC - 55 C + 150 C 2 W Enhancement Reel, Cut Tape, MouseReel
YAGEO XSemi MOSFETs N-CH 30V 17.4 A SO-8 2.970In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT SO-8 N-Channel 1 Channel 30 V 17.4 A 5 mOhms - 20 V, 20 V 3 V 21 nC - 55 C + 150 C 2.5 W Enhancement Reel, Cut Tape, MouseReel
YAGEO XSemi MOSFETs N-CH 30V 38.5 A TO-252 2.930In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT TO-252-3/2 N-Channel 1 Channel 30 V 38.5 A 9.5 mOhms - 20 V, 20 V 3 V 9 nC - 55 C + 150 C 2 W Enhancement Reel, Cut Tape, MouseReel
YAGEO XSemi MOSFETs N-CH 30V 38.7 A PMPAK-5x6 2.996In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT PMPAK-8 N-Channel 1 Channel 30 V 38.7 A 9.5 mOhms - 20 V, 20 V 3 V 18 nC - 55 C + 150 C 5 W Enhancement Reel, Cut Tape, MouseReel
YAGEO XSemi MOSFETs N-CH 30V 38.7 A PMPAK-3x3 2.990In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT PMPAK-8 N-Channel 1 Channel 30 V 38.7 A 9.5 mOhms - 20 V, 20 V 3 V 18 nC - 55 C + 150 C 3.57 W Enhancement Reel, Cut Tape, MouseReel
YAGEO XSemi MOSFETs N-CH 30V 36.5 A PMPAK-5x6 2.976In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT PMPAK-8 N-Channel 1 Channel 30 V 118 A 2.4 mOhms - 20 V, 20 V 3 V 41 nC - 55 C + 150 C 5 W Enhancement Reel, Cut Tape, MouseReel
YAGEO XSemi MOSFETs N-CH 30V 29.2 A PMPAK-5x6 3.000In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT PMPAK-8 N-Channel 1 Channel 30 V 73 A 3.4 mOhms - 20 V, 20 V 2.3 V 23 nC - 55 C + 150 C 5 W Enhancement Reel, Cut Tape, MouseReel
YAGEO XSemi MOSFETs N-CH 30V 20.4 A PMPAK-5x6 2.990In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT PMPAK-8 N-Channel 1 Channel 30 V 43.5 A 7.2 mOhms - 20 V, 20 V 2.5 V 24 nC - 55 C + 150 C 5 W Enhancement Reel, Cut Tape, MouseReel
YAGEO XSemi MOSFETs P-CH -30V -13 .3A SO-8 2.989In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT SO-8 P-Channel 1 Channel 30 V 13.3 A 10 mOhms - 20 V, 20 V 3 V 34 nC - 55 C + 150 C 2.5 W Enhancement Reel, Cut Tape, MouseReel
YAGEO XSemi MOSFETs P-CH -30V -14 .5A PMPAK-3x3 3.000In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT PMPAK-8 P-Channel 1 Channel 30 V 14.6 A 10 mOhms - 20 V, 20 V 3 V 34 nC - 55 C + 150 C 3.12 W Enhancement Reel, Cut Tape, MouseReel
YAGEO XSemi MOSFETs P-CH -30V -9. 3A SO-8 1.724In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT SO-8 P-Channel 1 Channel 30 V 9.3 A 20 mOhms - 20 V, 20 V 3 V 12 nC - 55 C + 150 C 2.5 W Enhancement Reel, Cut Tape, MouseReel
YAGEO XSemi MOSFETs P-CH -30V -4. 1A SOT-89 2.242In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Si SMD/SMT SOT-89-3 P-Channel 1 Channel 30 V 4.1 A 50 mOhms - 20 V, 20 V 3 V 6.5 nC - 55 C + 150 C 1.25 W Enhancement Reel, Cut Tape, MouseReel
YAGEO XSemi MOSFETs P-CH -30V -5. 8A SO-8 2.975In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT SO-8 P-Channel 1 Channel 30 V 5.8 A 50 mOhms - 20 V, 20 V 3 V 6.5 nC - 55 C + 150 C 2.5 W Enhancement Reel, Cut Tape, MouseReel
YAGEO XSemi MOSFETs P-CH -30V -33 .5A PMPAK-5x6 3.000In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT PMPAK-8 P-Channel 1 Channel 30 V 33.5 A 3 mOhms - 20 V, 20 V 3 V 76 nC - 55 C + 150 C 5 W Enhancement Reel, Cut Tape, MouseReel
YAGEO XSemi MOSFETs P-CH -30V -15 .5A SO-8 2.870In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT SO-8 P-Channel 1 Channel 30 V 15.5 A 7 mOhms - 25 V, 25 V 2 V 33 nC - 55 C + 150 C 2.5 W Enhancement Reel, Cut Tape, MouseReel
YAGEO XSemi MOSFETs N-CH 30V 18.5 A SO-8 2.695In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT SO-8 N-Channel 1 Channel 30 V 18.5 A 4.5 mOhms - 20 V, 20 V 3 V 17.5 nC - 55 C + 150 C 2.5 W Enhancement Reel, Cut Tape, MouseReel
YAGEO XSemi MOSFETs N-CH 30V 26.1 A PMPAK-5x6 2.994In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT PMPAK-8 N-Channel 1 Channel 30 V 60 A 4.5 mOhms - 20 V, 20 V 2.5 V 15 nC - 55 C + 150 C 5 W Enhancement Reel, Cut Tape, MouseReel