1-2286546-1

TE Connectivity
571-1-2286546-1
1-2286546-1

Mfr.:

Description:
Headers & Wire Housings HSD,HDR ASSY,90DEG, COD G

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.470

Stock:
1.470 Can Dispatch Immediately
Factory Lead Time:
33 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1470 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp187.863 Rp187.863
Rp169.150 Rp1.691.500
Rp159.427 Rp3.985.675
Rp155.391 Rp7.769.550
Rp151.171 Rp15.117.100
Rp134.843 Rp40.452.900
Rp126.587 Rp75.952.200
Rp111.911 Rp134.293.200
2.700 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Headers & Wire Housings
RoHS:  
Headers
4 Position
2 mm (0.079 in)
PCB Mount
Solder Pin
Horizontal
Gold
- 40 C
+ 105 C
Brand: TE Connectivity
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CZ
Housing Colour: Gray
Product Type: Headers & Wire Housings
Factory Pack Quantity: 300
Subcategory: Headers & Wire Housings
Voltage Rating: 60 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

High-Speed Data (HSD) Connectors

TE Connectivity's High-Speed Data (HSD) Connectors are designed for high-speed data transmission to meet industrial and commercial transportation application requirements. The components are offered in several different configurations. These configuration options include gender selection, right-angle or straight, 9 different mechanical key configurations, colour-coding, and sealed or unsealed options. The HSD connectors can be utilised on multifunction displays, media gateways, head units, instrument cluster displays, and infotainment modules. The environmentally sealed HSD components can be used for external camera connections or other exposed operator situational awareness devices like RADAR or LIDAR modules. The TE Connectivity High-Speed Data (HSD) Connectors are also suitable for applications requiring high-frequency communications and related EMC immunity.