1513430-2

TE Connectivity / AMP
571-1513430-2
1513430-2

Mfr.:

Description:
Antennas 824-960,1710-1990 MHz QB, PCB SMT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Antennas
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
PCB Antennas
Embedded
2.4 GHz
2.484 GHz
Bluetooth, BLE
802.11, WLAN, WiFi, WiMAX
802.15.4 (ANT, Thread, Zigbee)
IoT, ISM
PCB Trace
0 dBi
50 Ohms
2:1
10 W
1 Band
PCB Mount
SMD/SMT
2.45 GHz
Wireless Application
12.85 mm
3.76 mm
0.79 mm
Brand: TE Connectivity / AMP
Factory Pack Quantity: 500
Subcategory: Antennas
Unit Weight: 500 mg
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
8517710000
CAHTS:
8529100091
USHTS:
8517710000
TARIC:
8529109500
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Standard Embedded Antenna Solutions

TE Connectivity's (TE) Embedded Antenna Solutions include single, dual, quad, and penta band antennas for a wide range of frequencies. Options include antennas designed for 802.11 a/b/g/n, BLUETOOTH®, ZigBee®, Wi-Fi®, WiMAX, GPS, UMTS, WCDMA, and UWB. Many of the antenna offerings are available in either US or EU band splits. Several frequency ranges are available, including the 800MHz, 2.4GHz, and 5GHz bands, along with a range of mounting styles such as surface mount, through hole, panel, and adhesive / stick-on.

In Stock: 236

Stock:
236 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 236 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp44.030,40 Rp44.030,40
Rp38.159,68 Rp381.596,80
Rp35.958,16 Rp898.954,00
Rp33.022,80 Rp3.302.280,00
Rp31.371,66 Rp7.842.915,00
Rp29.903,98 Rp14.951.990,00
Rp28.803,22 Rp28.803.220,00
Rp27.335,54 Rp68.338.850,00
Rp26.234,78 Rp131.173.900,00