1621-00002

Amphenol / SV Microwave
523-162100002
1621-00002

Mfr.:

Description:
RF Connectors / Coaxial Connectors 2.4 ST PCB-JCK BHD EDL 4 LEG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 98

Stock:
98 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 98 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp2.007.603 Rp2.007.603
Rp1.706.728 Rp17.067.280
Rp1.599.955 Rp39.998.875
Rp1.523.452 Rp76.172.600
Rp1.473.734 Rp147.373.400

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
REACH - SVHC:
PCB Connectors
2.4 mm
Socket (Female)
50 Ohms
50 GHz
Standard
Edge Launch
Tray
Body Material: Brass
Body Style: Bulkhead
Brand: Amphenol / SV Microwave
Contact Material: Beryllium Copper
Contact Plating: Gold
Product Type: RF Connectors / Coaxial Connectors
Factory Pack Quantity: 50
Subcategory: RF Interconnects
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

PCB Edge Launch Bulkhead Connectors

Amphenol/SV Microwave PCB Edge Launch Bulkhead Connectors are high-speed RF/coaxial solder-on bulkhead edge launch connectors ideal for high-frequency PCB applications where precision is key. Amphenol/SV Microwave PCB Edge Launch Bulkhead Connectors are designed to transmit a signal from a PCB to the outside of the box. Interface configurations include SMA, 2.92mm, 2.4mm, and 1.85mm.