2118059-1

TE Connectivity
571-2118059-1
2118059-1

Mfr.:

Description:
Antennas WIMAX SINGLE BAND PCB ANTENNA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Antennas
RoHS:  
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
PCB Antennas
Embedded
2.3 GHz
3.8 GHz
Bluetooth, BLE
4G, Cellular (NBIoT, LTE)
802.11, WLAN, WiFi, WiMAX
IoT, ISM
PCB Trace
4 dBi
50 Ohms
3:1
3 W
1 Band
Adhesive Mount
Connector
IPEX MHF
2.4 GHz, 2.45 GHz, 2.5 GHz, 2.7 GHz, 3.3 GHz, 3.5 GHz
Cellular Application, Wireless Application
30.6 mm
36.85 mm
0.304 mm
350 mm RF1.37 mm
Brand: TE Connectivity
Cable Length: 350 mm
Factory Pack Quantity: 10
Subcategory: Antennas
Unit Weight: 3,300 g
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
8517710000
TARIC:
8517700000
USHTS:
8517710000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Standard Embedded Antenna Solutions

TE Connectivity's (TE) Embedded Antenna Solutions include single, dual, quad, and penta band antennas for a wide range of frequencies. Options include antennas designed for 802.11 a/b/g/n, BLUETOOTH®, ZigBee®, Wi-Fi®, WiMAX, GPS, UMTS, WCDMA, and UWB. Many of the antenna offerings are available in either US or EU band splits. Several frequency ranges are available, including the 800MHz, 2.4GHz, and 5GHz bands, along with a range of mounting styles such as surface mount, through hole, panel, and adhesive / stick-on.

In Stock: 764

Stock:
764
Can Dispatch Immediately
On Order:
2.500
Expected 24/11/2026
Factory Lead Time:
27
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp249.689,06 Rp249.689,06
Rp186.578,82 Rp1.865.788,20
Rp181.992,32 Rp5.459.769,60
Rp172.635,86 Rp17.263.586,00
Rp170.801,26 Rp42.700.315,00