3211-60468

Amphenol / SV Microwave
523-3211-60468
3211-60468

Mfr.:

Description:
RF Connectors / Coaxial Connectors SMPM Male PCB Edge Launch Connector, (Shielded), SB

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 25

Stock:
25 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp2.166.479 Rp2.166.479
Rp1.902.847 Rp19.028.470
Rp1.783.782 Rp44.594.550
Rp1.698.840 Rp84.942.000
Rp1.659.946 Rp165.994.600

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
RF Connectors
SMPM
Plug (Pin)
50 Ohms
40 GHz
Solder
Straight
Standard
PCB Mount
Tray
Body Finish: Gold
Body Material: Stainless Steel
Body Style: Edge Mount
Brand: Amphenol / SV Microwave
Contact Material: Beryllium Copper
Contact Plating: Gold
Coupling Mechanism: Push On
Frequency: 40 GHz
Mating Cycles: 500 Cycle
Maximum Operating Temperature: + 165 C
Minimum Operating Temperature: - 65 C
Mounting Type: PCB Mount
Product Type: RF Connectors / Coaxial Connectors
Factory Pack Quantity: 100
Subcategory: RF Interconnects
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99

Shielded Edge Launch Multiport PCB Connectors

Amphenol / SV Microwave Shielded Edge Launch Multiport PCB Connectors feature a high-frequency design and integrated EMI shielding to minimize interference and improve crosstalk isolation. These connectors have a multiport design with one, two, or four ports, enhancing board real estate efficiency while maintaining excellent electrical performance through 40GHz. Growing demand for high-density, high-frequency PCB solutions is addressed by these shielded edge launch connectors. Amphenol / SV Microwave Shielded Edge Launch Multiport PCB Connectors are suitable for applications where signal integrity is critical, such as Mil-Aero, test and measurement, and high-speed digital systems.