CP500

Teledyne LeCroy
940-CP500
CP500

Mfr.:

Description:
Test Probes 500A DC/AC CUR PRB 2MHZ

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp125.486.640 Rp125.486.640

Product Attribute Attribute Value Select Attribute
Teledyne LeCroy
Product Category: Test Probes
RoHS:  
Current Probe
AC/DC Current Probe
2 MHz
6 m
Gray
Brand: Teledyne LeCroy
Description/Function: Used with UPS/switching power supplies, motor drives and electric vehicles
Features: ProBus active probe interface
Packaging: Bulk
Product: Current Probes
Product Type: Test Probes
Factory Pack Quantity: 1
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
9030900090
USHTS:
9030908956
TARIC:
9030900000
ECCN:
EAR99

Current Probes

Teledyne LeCroy Current Probes are ideal for making accurate AC, DC, and impulse current measurements. The probes do do not require the breaking of a circuit or the insertion of a shunt to make accurate and reliable measurements. They are available in a variety of models for a wide range of applications.