L001414-01

TE Connectivity
571-L001414-01
L001414-01

Mfr.:

Description:
Antennas 698-3800 MHZ 4G/5G WALL MT

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Antennas
RoHS:  
Outdoor Antennas
698 MHz
3.8 GHz
Cellular
4.8 dBi
50 Ohms
2.5:1
- 40 C
+ 90 C
3 Band
Wall Mount
Connector
SMA Male
158 mm
57 mm
53.2 mm
Brand: TE Connectivity
Cable Length: 0.5 m
Frequency Range: 698 MHz to 3.8 GHz
Polarisation: Linear
Factory Pack Quantity: 12
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Technical Resources

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
TARIC:
8517710000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Wall Mount 4G/5G Antennas

TE Connectivity's Wall Mount 4G/5G Antennas offer high gain and stable RF performance with a stable radiation pattern in a compact form factor. These antennas are easy to install and can be located away from metal structures for good reception. The wall mount 4G/5G antennas feature an operating frequency range of 698MHz to 3800MHz and 50Ω feed point impedance. These antennas are highly efficient and operate within the -40°C to 90°C temperature range. The wall mount 4G/5G antennas are ideal for applications where connected devices benefit from a simple-to-install, remotely located antenna. Typical applications include radio systems, smart metering, EV chargers, vending machines, and manufacturing environments.

In Stock: 480

Stock:
480 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp384.715,62 Rp384.715,62
Rp331.879,14 Rp3.982.549,68
Rp311.515,08 Rp7.476.361,92
Rp293.352,54 Rp35.202.304,80
Rp280.326,88 Rp84.098.064,00
Rp270.420,04 Rp146.026.821,60
1.020 Quote