LM2904D Operational Amplifiers - Op Amps

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging

STMicroelectronics Operational Amplifiers - Op Amps Dual Low Power 13.281In Stock
Rp6.421,10
Rp4.311,31
Rp3.797,62
Rp2.935,36
Min.: 1
Mult.: 1
2 Channel 1.1 MHz 600 mV/us 7 mV 200 nA 16 V, 32 V 1.5 V, 3 V 350 uA 40 mA 100 dB 55 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C LM2904 Tube
onsemi Operational Amplifiers - Op Amps 3-26V Dual Lo PWR
Mouser does not presently sell this product in your region.
No
2 Channel 1 MHz 600 mV/us 7 mV 250 nA 16 V, 32 V 1.5 V, 3 V 350 uA 40 mA 80 dB SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C LM2904 Tube
Texas Instruments Operational Amplifiers - Op Amps Dual General Purpose
Mouser does not presently sell this product in your region.
2 Channel 700 kHz 300 mV/us 7 mV 250 nA 26 V 3 V 350 uA 20 mA 80 dB 40 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C LM2904 Tube