MJK44H11TWG

onsemi
863-MJK44H11TWG
MJK44H11TWG

Mfr.:

Description:
Bipolar Transistors - BJT NPN BIP PWR XTSR 8A/80V LFPAK56

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2.978
Expected 08/05/2026
Factory Lead Time:
23
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp28.620 Rp28.620
Rp18.089 Rp180.890
Rp12.072 Rp1.207.200
Rp9.540 Rp4.770.000
Rp8.659 Rp8.659.000
Full Reel (Order in multiples of 3000)
Rp7.632 Rp22.896.000
Rp7.082 Rp42.492.000
Rp6.880 Rp61.920.000

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Bipolar Transistors - BJT
RoHS:  
Si
SMD/SMT
LFPAK-4
NPN
Single
16 A
80 V
5 V
1 V
20 W
85 MHz
- 65 C
+ 150 C
MJK44H11T
Reel
Cut Tape
Brand: onsemi
Continuous Collector Current: 8 A
DC Collector/Base Gain hFE Min: 40
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 3000
Subcategory: Transistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8541290055
TARIC:
8541290000
ECCN:
EAR99

MJK44H11T General Purpose Transistors

onsemi MJK44H11T General Purpose Transistors are designed to meet the demands of a wide range of power and switching applications. The onsemi MJK44H11T can regulate, convert, or amplify power. The device is housed in an advanced LFPAK package (5mm x 6mm) and provides excellent thermal conduction. The MJK44H11T ensures stable performance under challenging conditions. It can be used in automotive end applications, like airbag deployment, power train control units, and instrument clusters.