MJK45H11TWG

onsemi
863-MJK45H11TWG
MJK45H11TWG

Mfr.:

Description:
Bipolar Transistors - BJT BIP PWR XTSR 8A/80V LFPAK56

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.711

Stock:
2.711 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp28.620 Rp28.620
Rp18.108 Rp181.080
Rp12.090 Rp1.209.000
Rp9.907 Rp4.953.500
Rp8.971 Rp8.971.000
Full Reel (Order in multiples of 3000)
Rp7.614 Rp22.842.000
Rp7.210 Rp43.260.000
Rp7.137 Rp64.233.000

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Bipolar Transistors - BJT
RoHS:  
Si
SMD/SMT
LFPAK-4
PNP
Single
16 A
80 V
5 V
1 V
20 W
90 MHz
- 65 C
+ 150 C
MJK45H11T
Reel
Cut Tape
Brand: onsemi
Continuous Collector Current: 8 A
DC Collector/Base Gain hFE Min: 40
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 3000
Subcategory: Transistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8541290055
TARIC:
8541290000
ECCN:
EAR99

MJK44H11T General Purpose Transistors

onsemi MJK44H11T General Purpose Transistors are designed to meet the demands of a wide range of power and switching applications. The onsemi MJK44H11T can regulate, convert, or amplify power. The device is housed in an advanced LFPAK package (5mm x 6mm) and provides excellent thermal conduction. The MJK44H11T ensures stable performance under challenging conditions. It can be used in automotive end applications, like airbag deployment, power train control units, and instrument clusters.