NTMFS7D8N10GTWG

onsemi
863-NTMFS7D8N10GTWG
NTMFS7D8N10GTWG

Mfr.:

Description:
MOSFETs 100V MVSOA IN POWER CLIP 5X6 PACKAGE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
Si
SMD/SMT
N-Channel
1 Channel
80 V
110 A
7.6 mOhms
20 V
4 V
92 nC
- 55 C
+ 175 C
187 W
Enhancement
PowerTrench
Reel
Cut Tape
MouseReel
Brand: onsemi
Product Type: MOSFETs
Series: NTMFS7D8N10G
Factory Pack Quantity: 3000
Subcategory: Transistors
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
8541290000
USHTS:
8541290065
JPHTS:
854129000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Philippines
Country of Diffusion:
Korea, Republic of
The country is subject to change at the time of shipment.

Shielded Gate PowerTrench® MOSFETs

onsemi Shielded Gate PowerTrench® MOSFETs are N-channel MOSFETs that minimize on-state resistance and maintain superior switching performance with best-in-class soft body diode. These MOSFET offers lower Qrr compared to other MOSFETs. onsemi Shielded Gate PowerTrench MOSFETs lower switching noise/electromagnetic interference (EMI). These MOSFETs feature low RDS(on) to minimize conduction losses and low QG and capacitance to minimize driver losses. The Shielded Gate PowerTrench MOSFETs come in a small PQFN8 package with 5mm x 6mm dimensions for compact designs. Typical applications include synchronous rectification (SR), AC-DC and DC-DC power supplies, AC-DC adapters (USB Power Delivery) SR, and load switches.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
6.000
Expected 26/02/2027
3.000
Expected 17/11/2027
Factory Lead Time:
52
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
Rp108.241,40 Rp108.241,40
Rp70.815,56 Rp708.155,60
Rp52.836,48 Rp5.283.648,00
Rp44.213,86 Rp22.106.930,00
Rp41.095,04 Rp41.095.040,00
Full Reel (Order in multiples of 3000)
Rp38.526,60 Rp115.579.800,00
† A MouseReel™ fee of Rp98.000,00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩