P6SMB300A ESD Protection Diodes / TVS Diodes

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Packaging

Bourns ESD Protection Diodes / TVS Diodes 300V 600W UniDir 13.314In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 256 V SMD/SMT 414 V 285 V SMB (DO-214AA) 1.5 A 600 W - 55 C + 150 C P6SMB Reel, Cut Tape, MouseReel
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS, P6SMB series, 256V Oper., Uni-dir. 2.251In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 256 V SMD/SMT 414 V 285 V 1.5 A 600 W - 55 C + 150 C P6SMB Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 300V 5% Uni-Directional 3.383In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 256 V SMD/SMT 414 V 285 V SMB (DO-214AA) 1.5 A 600 W 30 kV 30 kV - 65 C + 150 C P6SMB Reel, Cut Tape, MouseReel
Diotec Semiconductor ESD Protection Diodes / TVS Diodes TVS, SMB, 150C, 600W, Unidir 600In Stock
6.000Expected 27/03/2026
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 256 V SMD/SMT 414 V 285 V SMB (DO-214AA) 1.4 A 600 W - 50 C + 150 C P6SMA/B Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 600W,300V,5%,UNIDIR,SMB,TVS N/A
Unidirectional 1 Channel 256 V SMD/SMT 414 V 285 V SMB (DO-214AA) 1.45 A 600 W - 65 C + 150 C P6SMB