ZA016SDCM1

Mallory Sonalert
539-ZA016SDCM1
ZA016SDCM1

Mfr.:

Description:
Buzzers & Audio Indicators - Industrial 22MM 6-16DC 65-75DB CHIME CUL ROHS STK$

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.795.890 Rp1.795.890
Rp720.264 Rp7.202.640

Product Attribute Attribute Value Select Attribute
Mallory Sonalert
Product Category: Buzzers & Audio Indicators - Industrial
RoHS:  
Brand: Mallory Sonalert
Current Rating: 40 mA
Dimensions: 22 mm L x 22 mm W x 43.5 mm H
Height: 43.5 mm
Length: 22 mm
Mounting Style: Panel Mount
Product Type: Audio Indicators & Alerts
Series: ZA
Factory Pack Quantity: 1
Subcategory: Audio Devices
Termination Style: Terminal Block
Voltage Rating: 16 V
Width: 22 mm
Unit Weight: 28 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8531809090
CAHTS:
8531800090
USHTS:
8531809041
JPHTS:
853180000
KRHTS:
8531809000
TARIC:
8531807000
MXHTS:
8531807000
BRHTS:
85318000
ECCN:
EAR99

ZA 22mm Panel Alarms

Mallory Sonalert ZA 22mm Panel Alarms feature terminal block termination and micro-controller circuitry. These audible alarms fit standard 22mm panel holes. They emit continuous and pulsing tones at sound levels up to 95dB @ 2 feet. DC and AC/DC models are available with voltage ranging from 6VDC to 120VAC. Mallory Sonalert ZA 22mm Panel Alarms are CUL Certified and NEMA 3R/4X/12-rated.