ZA120MACT

Mallory Sonalert
539-ZA120MACT
ZA120MACT

Mfr.:

Description:
Buzzers & Audio Indicators - Industrial 22MM 48-120ACDC 75-85DB CON CUL ROH STK$

In Stock: 85

Stock:
85 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp817.498 Rp817.498
Rp647.797 Rp6.477.970
Rp626.149 Rp15.653.725
Rp596.062 Rp29.803.100
Rp558.819 Rp139.704.750

Product Attribute Attribute Value Select Attribute
Mallory Sonalert
Product Category: Buzzers & Audio Indicators - Industrial
RoHS:  
Brand: Mallory Sonalert
Current Rating: 40 mA
Diameter: 30.74 mm
Dimensions: 30.7 mm x 43.44 mm
Frequency: 3.9 kHz
IP Rating: IP66
Length: 56.7 mm
Mounting Style: Panel Mount
Product: Alarms
Product Type: Audio Indicators & Alerts
Series: ZA
Sound Pressure Level: 85 dBA
Factory Pack Quantity: 1
Subcategory: Audio Devices
Termination Style: Terminal Block
Tone: Continuous
Type: Industrial
Voltage Rating: 120 VAC
Unit Weight: 34,362 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8531801001
CAHTS:
8531800090
USHTS:
8531801500
JPHTS:
853180000
KRHTS:
8531802000
TARIC:
8531804090
MXHTS:
8531804090
BRHTS:
85318000
ECCN:
EAR99

ZA 22mm Panel Alarms

Mallory Sonalert ZA 22mm Panel Alarms feature terminal block termination and micro-controller circuitry. These audible alarms fit standard 22mm panel holes. They emit continuous and pulsing tones at sound levels up to 95dB @ 2 feet. DC and AC/DC models are available with voltage ranging from 6VDC to 120VAC. Mallory Sonalert ZA 22mm Panel Alarms are CUL Certified and NEMA 3R/4X/12-rated.