DC-DC Converters

Adam Tech DC-DC Converters feature various converter series to efficiently and effectively convert direct current (DC) from one voltage to another. The converters provide single- and dual-output options with low ripple and noise ratings. The Adam Tech DC-DC Converters are ideal for various applications, including automotive, industrial automation, medical, mobile electronics, and renewable energy. The DC-DC converters support a wide selection of power ratings, input/output voltage ranges, and input/output current ranges.

Results: 12
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Isolation Voltage Package/Case Length Width Height Industry Series
Adam Tech DC/DC Converters - Through Hole DC-DC CONVERTER, ISOLATED MODULE, SINGLE OUTPUT, 9.6V-14.4VDC INPUT, 5VDC OUTPUT, 1W 60In Stock
168Expected 27/04/2026
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 12 V 9.6 V 14.4 V 5 V 200 mA 1.5 kV SIP-4 11.5 mm (0.453 in) 6 mm (0.236 in) 10 mm (0.394 in) EC3 Series
Adam Tech DC/DC Converters - Through Hole DC-DC CONVERTER, ISOLATED MODULE, SINGLE OUTPUT, 10.8V-13.2VDC INPUT, 12VDC OUTPUT, 2W 121In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 12 V 10.8 V 13.2 V 12 V 167 mA 1.5 kV SIP-4 11.5 mm (0.453 in) 6 mm (0.236 in) 10 mm (0.394 in) EC3-2W Series
Adam Tech DC/DC Converters - Through Hole DC-DC CONVERTER, ISOLATED MODULE, SINGLE OUTPUT, 9.6V-14.4VDC INPUT, 12VDC OUTPUT, 1W 120In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 12 V 9.6 V 14.4 V 12 V 84 mA 1.5 kV SIP-4 11.5 mm (0.453 in) 6 mm (0.236 in) 10 mm (0.394 in) EC3 Series
Adam Tech DC/DC Converters - Through Hole DC-DC CONVERTER, ISOLATED MODULE, DUAL OUTPUT, 21.6V-26.4VDC INPUT, 24VDC OUTPUT, 2W 196In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 24 V 21.6 V 26.4 V 24 V 84 mA 1.5 kV SIP-4 11.5 mm (0.453 in) 6 mm (0.236 in) 10 mm (0.394 in) EC3-2W Series
Adam Tech DC/DC Converters - Through Hole DC-DC CONVERTER, ISOLATED MODULE, SINGLE OUTPUT, 19.2V-28.8VDC INPUT, 3.3VDC OUTPUT, 1W 52In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 24 V 19.2 V 28.8 V 3.3 V 303 mA 3 kV SIP-4 11.5 mm (0.453 in) 6 mm (0.236 in) 7.5 mm (0.295 in) Industrial EC3 Series
Adam Tech DC/DC Converters - Through Hole DC-DC CONVERTER, ISOLATED MODULE, SINGLE OUTPUT, 4.5V-5.5VDC INPUT, 5VDC OUTPUT, 1W
504Expected 29/05/2026
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 4.5 V 5.5 V 5 V 200 mA 1.5 kV SIP-4 11.5 mm (0.453 in) 6 mm (0.236 in) 10 mm (0.394 in) EC3 Series
Adam Tech DC/DC Converters - Through Hole DC-DC CONVERTER, ISOLATED MODULE, SINGLE OUTPUT, 4.5V-5.5VDC INPUT, 3.3VDC OUTPUT, 1W Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 4.5 V 5.5 V 3.3 V 303 mA 1.5 kV SIP-4 11.5 mm (0.453 in) 6 mm (0.236 in) 10 mm (0.394 in) EC3 Series
Adam Tech DC/DC Converters - Through Hole DC-DC CONVERTER, ISOLATED MODULE, SINGLE OUTPUT, 4.5V-5.5VDC INPUT, 5VDC OUTPUT, 1W Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 4.5 V 5.5 V 5 V 200 mA 3 kV SIP-4 11.5 mm (0.453 in) 6 mm (0.236 in) 10 mm (0.394 in) EC3 Series
Adam Tech DC/DC Converters - Through Hole DC-DC CONVERTER, ISOLATED MODULE, SINGLE OUTPUT, 4.5V-5.5VDC INPUT, 9VDC OUTPUT, 1W Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 4.5 V 5.5 V 9 V 112 mA 1.5 kV SIP-4 11.5 mm (0.453 in) 6 mm (0.236 in) 10 mm (0.394 in) EC3 Series
Adam Tech DC/DC Converters - Through Hole DC-DC CONVERTER, ISOLATED MODULE, SINGLE OUTPUT, 4.5V-5.5VDC INPUT, 12VDC OUTPUT, 1W Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 4.5 V 5.5 V 12 V 84 mA 1.5 kV SIP-4 11.5 mm (0.453 in) 6 mm (0.236 in) 10 mm (0.394 in) EC3 Series
Adam Tech DC/DC Converters - Through Hole DC-DC CONVERTER, ISOLATED MODULE, SINGLE OUTPUT, 9.6V-14.4VDC INPUT, 12VDC OUTPUT, 1W Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 12 V 9.6 V 14.4 V 12 V 84 mA 3 kV SIP-4 11.5 mm (0.453 in) 6 mm (0.236 in) 10 mm (0.394 in) EC3 Series
Adam Tech DC/DC Converters - Through Hole DC-DC CONVERTER, ISOLATED MODULE, SINGLE OUTPUT, 19.2V-28.8VDC INPUT, 12VDC OUTPUT, 1W Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 24 V 19.2 V 28.8 V 12 V 84 mA 1.5 kV SIP-4 11.5 mm (0.453 in) 6 mm (0.236 in) 10 mm (0.394 in) EC3 Series