SZMM3ZxT1G Automotive Zener Voltage Regulators

onsemi SZMM3ZxT1G Automotive Zener Voltage Regulators are compact, high-reliability devices designed for voltage regulation and protection in automotive electronic systems. Packaged in a space-saving SOD-323 format, these onsemi regulators offer Zener breakdown voltages ranging from 2.4V to 75V, making the devices versatile for a wide range of applications. SZMM3ZxT1G regulators are AEC-Q101 qualified, ensuring dependable performance under harsh automotive conditions, including high temperatures and electrical stress. A robust design and broad voltage range make these zener voltage regulators ideal for safeguarding sensitive components and maintaining stable operation in modern automotive environments. Typical uses include voltage clamping, surge protection, and reference voltage generation in systems such as engine control units (ECUs), infotainment electronics, sensors, and power management circuits. The onsemi SZMM3ZxT1G is also well-suited for applications such as cellular phones, handheld portables, and high-density PC boards.

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Vz - Zener Voltage Mounting Style Package/Case Pd - Power Dissipation Voltage Tolerance Ir - Maximum Reverse Leakage Current Zz - Zener Impedance Minimum Operating Temperature Maximum Operating Temperature Configuration Test Current Qualification Packaging Series
onsemi Zener Diodes ZEN REG 0.2W 6.2 47.324In Stock
Min.: 1
Mult.: 1
Reel: 3.000

6.2 V SMD/SMT SOD-323-2 300 mW 5 % 3 uA 10 Ohms - 65 C + 150 C Single 5 mA AEC-Q100 Reel, Cut Tape, MouseReel MM3Z6V2
onsemi Zener Diodes ZEN REG 0.2W 4.7V 3.953In Stock
30.000Expected 21/07/2026
Min.: 1
Mult.: 1
Reel: 3.000

4.7 V SMD/SMT SOD-323-2 300 mW 5 % 3 uA 80 Ohms - 65 C + 150 C Single 5 mA AEC-Q100 Reel, Cut Tape, MouseReel MM3Z4V7
onsemi Zener Diodes ZEN REG 0.2W 7.5V 2.990In Stock
Min.: 1
Mult.: 1
Reel: 3.000

7.5 V SMD/SMT SOD-323-2 300 mW 5 % 1 uA 15 Ohms - 65 C + 150 C Single 5 mA AEC-Q100 Reel, Cut Tape, MouseReel MM3Z7V5
onsemi Zener Diodes ZEN REG 0.2W 8.2V 492In Stock
150.000On Order
Min.: 1
Mult.: 1
Reel: 3.000

8.2 V SMD/SMT SOD-323-2 300 mW 5 % 700 nA 15 Ohms - 65 C + 150 C Single 5 mA AEC-Q100 Reel, Cut Tape, MouseReel MM3Z8V2
onsemi Zener Diodes ZEN REG 0.2W 10V
84.000Expected 23/06/2026
Min.: 1
Mult.: 1
Reel: 3.000

10 V SMD/SMT SOD-323-2 300 mW 5 % 100 nA 20 Ohms - 65 C + 150 C Single 5 mA AEC-Q100 Reel, Cut Tape, MouseReel MM3Z10V
onsemi Zener Diodes ZEN REG 300mW 15V
129.279On Order
Min.: 1
Mult.: 1
Reel: 3.000

15 V SMD/SMT SOD-323-2 300 mW 5 % 50 nA 30 Ohms - 65 C + 150 C Single 5 mA AEC-Q100 Reel, Cut Tape, MouseReel MM3Z15V
onsemi Zener Diodes ZEN REG 0.2W 5.1V
42.000Expected 09/10/2026
Min.: 1
Mult.: 1
Reel: 3.000

5.1 V SMD/SMT SOD-323-2 300 mW 5 % 2 uA 60 Ohms - 65 C + 150 C Single 5 mA AEC-Q100 Reel, Cut Tape, MouseReel MM3Z5V1
onsemi Zener Diodes SOD-323 COPPER PB FREE
6.000Expected 05/06/2026
Min.: 1
Mult.: 1
Reel: 3.000

13.25 V SMD/SMT SOD-323-2 300 mW 5 % 100 nA 30 Ohms - 65 C + 150 C Single 5 mA AEC-Q101 Reel, Cut Tape, MouseReel MM3Z13V