TKx Silicon N-Channel MOSFETs

Toshiba TKx Silicon N-Channel MOSFETs are available in U-MOSX-H and DTMOSVI types and offer exceptional performance characteristics. These MOSFETs are designed with fast reverse recovery times that enhance efficiency in high-speed switching applications by reducing the delay between the turn-off and turn-on states. The low drain-source on-resistance [RDS(on)] contributes to minimal power losses and improved thermal management, making them ideal for applications requiring high current handling with low energy dissipation.

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Maximum Operating Temperature Pd - Power Dissipation Channel Mode Packaging
Toshiba MOSFETs N-ch MOSFET, 650 V, 0.095 O@10V, TOLL, DTMOS? 1.800In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Si SMD/SMT TOLL-9 N-Channel 1 Channel 650 V 29 A 95 mOhms 30 V 4.5 V 50 nC + 150 C 230 W Enhancement Reel, Cut Tape
Toshiba MOSFETs N-ch MOSFET, 650 V, 0.115 O@10V, TOLL, DTMOS? 1.800In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Si SMD/SMT TOLL-9 N-Channel 1 Channel 650 V 24 A 115 mOhms 30 V 4.5 V 42 nC + 150 C 190 W Enhancement Reel, Cut Tape
Toshiba MOSFETs N-ch MOSFET, 600 V, 0.155 ohma.10V, TOLL, DTMOS? 1.997In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Si SMD/SMT TOLL-9 N-Channel 1 Channel 600 V 17 A 155 mOhms 30 V 4 V 24 nC + 150 C 130 W Enhancement Reel, Cut Tape
Toshiba MOSFETs 600V Silicon N-Channel MOS (DTMOS) MOSFET 1.998In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Si SMD/SMT TOLL-9 N-Channel 1 Channel 600 V 30 A 80 mOhms 30 V 4 V 43 nC + 150 C 211 W Enhancement Reel, Cut Tape
Toshiba MOSFETs N-ch MOSFET, 600 V, 0.099 O@10V, TOLL, DTMOS? 2.000In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Si SMD/SMT TOLL-9 N-Channel 1 Channel 600 V 25 A 99 mOhms 30 V 4 V 36 nC + 150 C 176 W Enhancement Reel, Cut Tape
Toshiba MOSFETs N-ch MOSFET, 600 V, 0.125 ohma.10V, TOLL, DTMOS? 2.000In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Si SMD/SMT TOLL-9 N-Channel 1 Channel 600 V 20 A 125 mOhms 30 V 4 V 28 nC + 150 C 150 W Enhancement Reel, Cut Tape