652-MOV-20D Varistors

Results: 132
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Bourns Varistors 22volts 20mm Non-Stocked Lead-Time 13 Weeks
Min.: 6.000
Mult.: 250
Reel: 250

MOV-20DxxxK MOVs PCB Mount Radial 22 VDC 43 V 20 mm 1 kA 5 J 9100 pF - 40 C + 85 C Reel
Bourns Varistors 20mm Radial Disc MOV - Kinked Leads, Bulk Non-Stocked Lead-Time 13 Weeks
Min.: 6.000
Mult.: 300

MOV-20D Varistors Through Hole Radial 23 mm x 28 mm 385 VAC 505 VDC 620 V 1.025 kV 23 mm 6.5 kA 220 J 780 pF - 40 C + 105 C Bulk
Bourns Varistors 20mm Radial Disc MOV - Kinked Leads, Bulk Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

MOV-20D Varistors Through Hole Radial 23 mm x 26 mm 17 VAC 22 VDC 27 V 53 V 23 mm 2 kA 18 J 0.0216 uF - 40 C + 105 C Bulk
Bourns Varistors 20mm Radial Disc MOV - Kinked Leads, Bulk Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

MOV-20D Varistors Through Hole Radial 23 mm x 26 mm 115 VAC 150 VDC 180 V 300 V 23 mm 6.5 kA 85 J 2640 pF - 40 C + 105 C Bulk
Bourns Varistors 20mm Radial Disc MOV - Kinked Leads, Bulk Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

MOV-20D Varistors Through Hole Radial 23 mm x 26 mm 210 VAC 275 VDC 330 V 550 V 23 mm 6.5 kA 150 J 1440 pF - 40 C + 105 C Bulk
Bourns Varistors 20mm Radial Disc MOV - Kinked Leads, Bulk Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

MOV-20D Varistors Through Hole Radial 23 mm x 26 mm 250 VAC 320 VDC 390 V 650 V 23 mm 6.5 kA 180 J 1200 pF - 40 C + 105 C Bulk
Bourns Varistors 20mm Radial Disc MOV - Kinked Leads, Bulk Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

MOV-20D Varistors Through Hole Radial 23 mm x 26 mm 95 VAC 125 VDC 150 V 250 V 23 mm 6.5 kA 70 J 3240 pF - 40 C + 105 C Bulk
Bourns Varistors 240votls 20mm Non-Stocked Lead-Time 13 Weeks
Min.: 6.000
Mult.: 250
Reel: 250

MOV-20DxxxK MOVs PCB Mount Radial 240 VDC 395 V 20 mm 4.5 kA 63 J 830 pF - 40 C + 85 C Reel
Bourns Varistors 33volts 20mm Non-Stocked Lead-Time 13 Weeks
Min.: 6.000
Mult.: 250
Reel: 250

MOV-20DxxxK MOVs PCB Mount Radial 33 VDC 65 V 20 mm 1 kA 7.5 J 6100 pF - 40 C + 85 C Reel
Bourns Varistors 120volts 20mm Non-Stocked Lead-Time 13 Weeks
Min.: 6.000
Mult.: 250
Reel: 250

MOV-20DxxxK MOVs PCB Mount Radial 120 VDC 200 V 20 mm 4.5 kA 32 J 1700 pF - 40 C + 85 C Reel
Bourns Varistors 20mm Radial Disc MOV - Kinked Leads, Bulk Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

MOV-20D Varistors Through Hole Radial 23 mm x 26 mm 150 VAC 200 VDC 240 V 395 V 23 mm 6.5 kA 108 J 1980 pF - 40 C + 105 C Bulk
Bourns Varistors 20mm Radial Disc MOV - Kinked Leads, Bulk Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

MOV-20D Varistors Through Hole Radial 23 mm x 26 mm 275 VAC 350 VDC 430 V 710 V 23 mm 6.5 kA 190 J 1116 pF - 40 C + 105 C Bulk
Bourns Varistors 20mm Radial Disc MOV - Kinked Leads, Bulk Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

MOV-20D Varistors Through Hole Radial 23 mm x 26 mm 11 VAC 14 VDC 18 V 36 V 23 mm 2 kA 11 J 0.0342 uF - 40 C + 105 C Bulk
Bourns Varistors 20mm Radial Disc MOV - Kinked Leads, Bulk Non-Stocked Lead-Time 13 Weeks
Min.: 6.000
Mult.: 300

MOV-20D Varistors Through Hole Radial 23 mm x 28 mm 420 VAC 560 VDC 680 V 1.12 kV 23 mm 6.5 kA 220 J 720 pF - 40 C + 105 C Bulk
Bourns Varistors 20mm Radial Disc MOV - Kinked Leads, Bulk Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

MOV-20D Varistors Through Hole Radial 23 mm x 26 mm 75 VAC 100 VDC 120 V 200 V 23 mm 6.5 kA 55 J 4200 pF - 40 C + 105 C Bulk
Bourns Varistors 20mm Radial Disc MOV - Kinked Leads, Bulk Non-Stocked Lead-Time 13 Weeks
Min.: 6.000
Mult.: 200

MOV-20D Varistors Through Hole Radial 23 mm x 28 mm 550 VAC 745 VDC 910 V 1.5 kV 23 mm 6.5 kA 282 J 528 pF - 40 C + 105 C Bulk
Bourns Varistors 20mm Radial Disc MOV - Kinked Leads, Bulk Non-Stocked Lead-Time 13 Weeks
Min.: 6.000
Mult.: 200

MOV-20D Varistors Through Hole Radial 1.1 kVAC 1.465 kVDC 1.8 kV 2.97 kV 23 mm 6.5 kA 625 J 312 pF - 40 C + 105 C Bulk
Bourns Varistors 780volts 20mm Non-Stocked Lead-Time 13 Weeks
Min.: 6.000
Mult.: 250
Reel: 250

MOV-20DxxxK MOVs PCB Mount Radial 780 VDC 1.29 kV 20 mm 4.5 kA 148 J 260 pF - 40 C + 85 C Reel
Bourns Varistors 1000volts 20mm Non-Stocked
Min.: 6.000
Mult.: 500
Reel: 250

MOV-20DxxxK MOVs PCB Mount Radial 1 kVDC 1.65 kV 20 mm 4.5 kA 190 J 200 pF - 40 C + 85 C Reel
Bourns Varistors 150volts 20mm Non-Stocked Lead-Time 13 Weeks
Min.: 6.000
Mult.: 250
Reel: 250

MOV-20DxxxK MOVs PCB Mount Radial 150 VDC 250 V 20 mm 4.5 kA 40 J 1300 pF - 40 C + 85 C Reel
Bourns Varistors 330volts 20mm Non-Stocked Lead-Time 13 Weeks
Min.: 6.000
Mult.: 250
Reel: 250

MOV-20DxxxK MOVs PCB Mount Radial 330 VDC 550 V 20 mm 4.5 kA 85 J 610 pF - 40 C + 85 C Reel
Bourns Varistors 20mm Radial Disc MOV - Kinked Leads, Bulk Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

MOV-20D Varistors Through Hole Radial 23 mm x 26 mm 30 VAC 38 VDC 47 V 93 V 23 mm 2 kA 33 J 0.0168 uF - 40 C + 105 C Bulk
Bourns Varistors 20mm Radial Disc MOV - Kinked Leads, Bulk Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

MOV-20D Varistors Through Hole Radial 23 mm x 26 mm 50 VAC 65 VDC 82 V 135 V 23 mm 6.5 kA 38 J 6000 pF - 40 C + 105 C Bulk
Bourns Varistors 20mm Radial Disc MOV - Kinked Leads, Bulk Non-Stocked Lead-Time 13 Weeks
Min.: 6.000
Mult.: 200

MOV-20D Varistors Through Hole Radial 23 mm x 28 mm 680 VAC 895 VDC 1.1 kV 1.815 kV 23 mm 6.5 kA 342 J 432 pF - 40 C + 105 C Bulk
Bourns Varistors 20mm Radial Disc MOV - Kinked Leads, Bulk Non-Stocked Lead-Time 13 Weeks
Min.: 6.000
Mult.: 200

MOV-20D Varistors Through Hole Radial 23 mm x 28 mm 625 VAC 825 VDC 1 kV 1.65 kV 23 mm 6.5 kA 310 J 480 pF - 40 C + 105 C Bulk