595-LM318 Operational Amplifiers - Op Amps

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Operational Amplifiers - Op Amps Single High-Speed Op Amp A 595-LM318D A A 595-LM318D 11.622In Stock
Min.: 1
Mult.: 1
Reel: 2.500

1 Channel 15 MHz 70 V/us 10 mV 500 nA 40 V 10 V 5 mA 20 mA 100 dB 15 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C LM318 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Single High-Speed Op Amp 993In Stock
Min.: 1
Mult.: 1
Reel: 2.000

1 Channel 15 MHz 70 V/us 10 mV 500 nA 40 V 10 V 5 mA 20 mA 100 dB 15 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C LM318 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Single High Speed 587In Stock
Min.: 1
Mult.: 1

1 Channel 15 MHz 70 V/us 10 mV 500 nA 40 V 10 V 5 mA 20 mA 100 dB 15 nV/sqrt Hz PDIP-8 Through Hole No Shutdown 0 C + 70 C LM318 Tube
Texas Instruments Operational Amplifiers - Op Amps Single High Speed A 595-LM318DR A 595-LM A 595-LM318DR 940In Stock
Min.: 1
Mult.: 1

1 Channel 15 MHz 70 V/us 10 mV 500 nA 40 V 10 V 5 mA 20 mA 100 dB 15 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C LM318 Tube