L000949-01

TE Connectivity / Linx Technologies
712-L000949-01
L000949-01

Mfr.:

Description:
Antennas Chip ANT,2.4+5GHz,Dual Wi-Fi,6x10mm

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Antennas
RoHS:  
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
Indoor Antennas
2.4 GHz
5.85 GHz
Bluetooth
GPS
WiFi
1.34 dBi
84 MHz, 700 MHz
50 Ohms
3:1
- 40 C
+ 85 C
Chip
2 Band
PCB Mount
SMD/SMT
10 mm
6 mm
3 mm
Reel
Cut Tape
Brand: TE Connectivity / Linx Technologies
Polarisation: Linear
Factory Pack Quantity: 500
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
TARIC:
8517710000
ECCN:
5A991.g
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Wi-Fi® Chip Antennas

TE Connectivity / Linx Technologies Wi-Fi® Chip Antennas offer a full range of single (2.4GHz), dual (2.4GHz + 5GHz), and tri-band (2.4GHz, 5GHz + 6GHz) Wi-Fi coverage to satisfy current and future Wi-Fi 6E, Wi-Fi 7, and Wi-Fi 8 requirements. The lineup also includes antennas mounted on an evaluation board with matching circuits. TE Linx chip antennas support WLAN, Wi-Fi, Zigbee®, BLUETOOTH®, IEEE802.11 a/b/g/n/ac, and GPS. These antennas feature good voltage standing wave ratio (VSWR) and gain, as well as a small size and clearance. These surface-mount devices include linear polarization, ultra-low profile, and 50Ω feed point impedance, making them ideal for many IoT applications.

In Stock: 4.000

Stock:
4.000 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp68.063,66 Rp68.063,66
Rp58.890,66 Rp588.906,60
Rp55.588,38 Rp1.389.709,50
Rp51.185,34 Rp5.118.534,00
Rp48.616,90 Rp12.154.225,00
Full Reel (Order in multiples of 500)
Rp46.415,38 Rp23.207.690,00
Rp43.663,48 Rp43.663.480,00
Rp41.828,88 Rp104.572.200,00
Rp41.645,42 Rp208.227.100,00