LM317 Series Linear Voltage Regulators

Results: 31
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Outputs Polarity Output Voltage Output Current Output Type Input Voltage - Min Input Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Quiescent Current Packaging
Texas Instruments Linear Voltage Regulators 3Pin 1.5A Adj Vltg R eg ALT 595-LM317DCY ALT 595-LM317DCYR 10.736In Stock
Min.: 1
Mult.: 1
: 2.500

LM317 SMD/SMT SOT-223-4 1 Output Positive 1.25 V to 37 V 1.5 A Adjustable 3 V 40 V 0 C + 125 C 5 mA Reel, Cut Tape, MouseReel
Texas Instruments Linear Voltage Regulators 3 Term Adj. Pos. A 5 95-LM317DCY A 595-L A 595-LM317DCY 42.896In Stock
Min.: 1
Mult.: 1
: 2.500

LM317 SMD/SMT SOT-223-4 1 Output Positive 1.25 V to 37 V 1.5 A Adjustable 3 V 40 V 0 C + 125 C 5 mA Reel, Cut Tape, MouseReel
Texas Instruments Linear Voltage Regulators 3 T 1.5A Adj Pos V A 595-LM317DCYR A 595 A 595-LM317DCYR 7.358In Stock
Min.: 1
Mult.: 1

LM317 SMD/SMT SOT-223-4 1 Output Positive 1.25 V to 37 V 1.5 A Adjustable 3 V 40 V 0 C + 125 C 5 mA Tube
Texas Instruments Linear Voltage Regulators 3Pin 1.5A Adj Vltg R eg 12.894In Stock
Min.: 1
Mult.: 1
: 500

LM317 SMD/SMT D2PAK-3 (TO-263-3) 1 Output Positive 1.25 V to 37 V 1.5 A Adjustable 3 V 40 V 0 C + 125 C 5 mA Reel, Cut Tape, MouseReel
Texas Instruments Linear Voltage Regulators 3Pin 1.5A Adj Vltg R eg ALT 595-LM317KTT ALT 595-LM317KTTR 2.652In Stock
Min.: 1
Mult.: 1
: 500

LM317 SMD/SMT D2PAK-3 (TO-263-3) 1 Output Positive 1.25 V to 37 V 1.5 A Adjustable 3 V 40 V 0 C + 125 C 5 mA Reel, Cut Tape, MouseReel
onsemi Linear Voltage Regulators 1.5A ADJ 1.2-37V Positive 35.154In Stock
Min.: 1
Mult.: 1
Max.: 800
: 800

LM317 SMD/SMT D2PAK-3 1 Output Positive 1.2 V to 37 V 1.5 A Adjustable 4.2 V 40 V - 40 C + 125 C Reel, Cut Tape, MouseReel
onsemi Linear Voltage Regulators 1.5A ADJ 1.2-37V Positive 6.880In Stock
10.675Expected 06/07/2026
Min.: 1
Mult.: 1
Max.: 350

LM317 Through Hole TO-220-3 1 Output Positive 1.2 V to 37 V 1.5 A Adjustable 4.2 V 40 V - 40 C + 125 C Tube
onsemi Linear Voltage Regulators 1.5A ADJ 1.2-37V Positive 6.034In Stock
3.750Expected 21/08/2026
Min.: 1
Mult.: 1
Max.: 600

LM317 SMD/SMT D2PAK-3 1 Output Positive 1.2 V to 37 V 1.5 A Adjustable 4.2 V 40 V 0 C + 125 C Tube
onsemi Linear Voltage Regulators 1.5A ADJ 1.2-37V Positive 9.319In Stock
10.400Expected 03/07/2026
Min.: 1
Mult.: 1
Max.: 980
: 800

LM317 SMD/SMT D2PAK-3 1 Output Positive 1.2 V to 37 V 1.5 A Adjustable 4.2 V 40 V 0 C + 125 C Reel, Cut Tape, MouseReel
onsemi Linear Voltage Regulators 1.5A ADJ 1.2-37V Positive 27.829In Stock
Min.: 1
Mult.: 1
Max.: 250

LM317 Through Hole TO-220-3 1 Output Positive 1.2 V to 37 V 1.5 A Adjustable 4.2 V 40 V 0 C + 125 C Tube
Texas Instruments Linear Voltage Regulators 3-TERMINAL ADJ REG A 926-LM317EMPX/NOPB A 926-LM317EMPX/NOPB 3.681In Stock
9.000Expected 03/09/2026
Min.: 1
Mult.: 1
: 1.000

LM317 SMD/SMT SOT-223-4 1 Output Positive 1.2 V to 37 V 1.5 A Adjustable 4.2 V 40 V 0 C + 125 C 5 mA Reel, Cut Tape, MouseReel
Texas Instruments Linear Voltage Regulators 3-TERMINAL ADJ REG A 926-LM317SX/NOPB A A 926-LM317SX/NOPB 1.690In Stock
Min.: 1
Mult.: 1

LM317 SMD/SMT D2PAK-3 (TO-263-3) 1 Output Positive 1.25 V to 37 V 1.5 A Adjustable 3 V 40 V 0 C + 125 C 5 mA Tube
Texas Instruments Linear Voltage Regulators 3-TERMINAL ADJ REG l ong-legged version 4.806In Stock
Min.: 1
Mult.: 1
Max.: 90

LM317 Through Hole TO-220-3 1 Output Positive 1.25 V to 37 V 1.5 A Adjustable 3 V 40 V 0 C + 125 C 5 mA Tube
Texas Instruments Linear Voltage Regulators 1.5A Adjustable Outp ut Linear Regulator A 595-LM317KSTEEL 164In Stock
Min.: 1
Mult.: 1

LM317 Through Hole TO-3-2 1 Output Positive 1.25 V to 37 V 1.5 A Adjustable 3 V 40 V 0 C + 125 C 5 mA Tray
Texas Instruments Linear Voltage Regulators 1.5-A 40-V adjusta b le linear voltage r 443In Stock
Min.: 1
Mult.: 1

LM317 Through Hole TO-39-3 1 Output Positive 1.25 V to 37 V 1.5 A Adjustable 4.2 V 40 V 0 C + 125 C 5 mA Bulk
Texas Instruments Linear Voltage Regulators 3-Term Adj Reg 621In Stock
Min.: 1
Mult.: 1

LM317 Through Hole TO-39-3 1 Output Positive 1.25 V to 37 V 1.5 A Adjustable 4.2 V 40 V 0 C + 125 C 5 mA Bulk
Texas Instruments Linear Voltage Regulators 3Pin 1.5A Adj Vltg R eg ALT 595-LM317DCY ALT 595-LM317DCY 984In Stock
Min.: 1
Mult.: 1

LM317 SMD/SMT SOT-223-4 1 Output Positive 1.25 V to 37 V 1.5 A Adjustable 3 V 40 V 0 C + 125 C 5 mA Tube
Texas Instruments Linear Voltage Regulators 3-Term Adj. Pos. 265In Stock
4.400Expected 31/08/2026
Min.: 1
Mult.: 1

LM317 Through Hole TO-220-3 1 Output Positive 1.25 V to 37 V 1.5 A Adjustable 3 V - 40 V 0 C + 125 C 5 mA Tube
Texas Instruments Linear Voltage Regulators 3/4 Pin 1.5A Adj Pos Vltg Reg ALT 595-LM ALT 595-LM317KCS 874In Stock
Min.: 1
Mult.: 1
Max.: 150

LM317 Through Hole TO-220-3 1 Output Positive 1.25 V to 37 V 1.5 A Adjustable 3 V 40 V 0 C + 125 C 5 mA Tube
onsemi Linear Voltage Regulators 1.5A ADJ 1.2-37V Positive 4.067In Stock
Min.: 1
Mult.: 1
Max.: 250

LM317 SMD/SMT D2PAK-3 1 Output Positive 1.2 V to 37 V 1.5 A Adjustable 4.2 V 40 V - 40 C + 125 C Tube
Texas Instruments Linear Voltage Regulators 3-TERMINAL ADJ REG A 926-LM317EMP/NOPB A A 926-LM317EMP/NOPB 559In Stock
13.900Expected 07/07/2026
Min.: 1
Mult.: 1
: 2.000

LM317 SMD/SMT SOT-223-4 1 Output Positive 1.2 V to 37 V 1.5 A Adjustable 4.2 V 40 V 0 C + 125 C 5 mA Reel, Cut Tape, MouseReel
Texas Instruments Linear Voltage Regulators 3-TERMINAL ADJ REG A 926-LM317MDTX/NOPB A 926-LM317MDTX/NOPB 49In Stock
750Expected 06/07/2026
Min.: 1
Mult.: 1

LM317 SMD/SMT TO-252-3 1 Output Positive 1.25 V to 37 V 500 mA Adjustable 4.2 V 40 V 0 C + 125 C 5 mA Tube
Texas Instruments Linear Voltage Regulators 3-Term Adj Reg A 926 -LM317MDT/NOPB A 92 A 926-LM317MDT/NOPB 143In Stock
5.000Expected 28/08/2026
Min.: 1
Mult.: 1
: 2.500

LM317 SMD/SMT TO-252-3 1 Output Positive 1.25 V to 37 V 500 mA Adjustable 4.2 V 40 V 0 C + 125 C 5 mA Reel, Cut Tape, MouseReel
Texas Instruments Linear Voltage Regulators 3-TERMINAL ADJ REG A 926-LM317S/NOPB A 9 A 926-LM317S/NOPB 132In Stock
13.000Expected 06/08/2026
Min.: 1
Mult.: 1
: 500

LM317 SMD/SMT D2PAK-3 (TO-263-3) 1 Output Positive 1.25 V to 37 V 1.5 A Adjustable 3 V 40 V 0 C + 125 C 5 mA Reel, Cut Tape, MouseReel
Texas Instruments Linear Voltage Regulators 1.5-A 40-V Adjusta b le Linear Voltage R ENV 926-LM317T/NOPB 380In Stock
Min.: 1
Mult.: 1

LM317 Through Hole TO-220-3 1 Output Positive 1.25 V to 37 V 1.5 A Adjustable 3 V 40 V 0 C + 125 C 5 mA Tube