STMicroelectronics ESD Protection Diodes / TVS Diodes

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
STMicroelectronics ESD Protection Diodes / TVS Diodes Automotive dual-line TVS in SOT23-3L for CAN bus (12 V system) 229.267In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 2 Channel 24 V SMD/SMT 40 V 25 V SC-59-3 (SOT-23-3) 5.5 A 230 W 30 pF 30 kV 30 kV - 40 C + 150 C ESDCAN01-2BLY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes Automotive dual-line TVS in SOT323-3L for CAN bus (24 V system) 10.681In Stock
15.000Expected 20/04/2026
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 2 Channel 36 V SMD/SMT 61 V 39 V SOT-323-3 3 A 170 W 3.5 pF 30 kV 30 kV - 55 C + 175 C ESDCAN05-2BWY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes Automotive dual-line TVS in SOT323-3L for CAN bus (24 V system) 21.623In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 2 Channel 35 V SMD/SMT 59 V 38 V SOT-323-3 3 A 170 W 15 pF 30 kV 30 kV - 55 C + 175 C ESDCAN06-2BWY AEC-Q100 Reel, Cut Tape, MouseReel