Littelfuse TPSMB Series ESD Protection Diodes / TVS Diodes

Results: 105
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Littelfuse ESD Protection Diodes / TVS Diodes 600W 300V AEC-Q101 5% Bi-Directional Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 256 V SMD/SMT 414 V 285 V SMB (DO-214AA) 1.5 A 600 W 30 kV 30 kV - 65 C + 150 C TPSMB AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 530V AEC-Q101 5% Uni-Directional Lead-Time 13 Weeks
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 451 V SMD/SMT 725 V 503.5 V SMB (DO-214AA) 800 mA 600 W 30 kV 30 kV - 65 C + 150 C TPSMB AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes TPSMB - A 52.78V Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 52.78 V SMD/SMT 79.8 V 55.1 V SMB (DO-214AA) 7.7 A 600 W 30 kV 30 kV - 65 C + 175 C TPSMB AEC-Q101 Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes 600W 8.2V AEC-Q101 5% Uni-Directional Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 8.2 V SMD/SMT 12.1 V 8.61 V SMB (DO-214AA) 50.4 A 600 W - 65 C + 175 C TPSMB AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 9.1V AEC-Q101 5% Uni-Directional Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 9.1 V SMD/SMT 13.4 V 9.55 V SMB (DO-214AA) 45.5 A 600 W - 65 C + 175 C TPSMB AEC-Q100 Reel, Cut Tape, MouseReel