Microchip Powermite ESD Protection Diodes / TVS Diodes

Results: 77
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Microchip Technology ESD Protection Diodes / TVS Diodes TVS 8V 150W Bi Non-Stocked Lead-Time 26 Weeks
Min.: 12.000
Mult.: 12.000
Reel: 12.000
No
Bidirectional 1 Channel 8 V SMD/SMT 13.7 V 9 V DO-216AA-2 10.9 A 1 kW - 65 C + 150 C UPT Reel
Microchip Technology ESD Protection Diodes / TVS Diodes TVS 8V 150W Bi Non-Stocked Lead-Time 26 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000
No
Bidirectional 1 Channel 8 V SMD/SMT 13.7 V 9 V DO-216AA-2 10.9 A 1 kW - 65 C + 150 C UPT Reel