Microchip ESD Protection Diodes / TVS Diodes

Results: 14.932
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Microchip Technology ESD Protection Diodes / TVS Diodes Diode Array 16 diodes, 8 lines, IF=400mA, VBR=90V 1.126In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Unidirectional 7 Channel SMD/SMT 90 V SOIC-14 1.5 pF - 55 C + 150 C Reel, Cut Tape, MouseReel

Microchip Technology ESD Protection Diodes / TVS Diodes TVS array 1 line Bi-dir, 500W (8/20us), Stand-off voltage = 12V 5.037In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 12 V SMD/SMT 19 V 13.3 V SOT-143 500 W 3 pF - 55 C + 150 C Reel, Cut Tape
Microchip Technology ESD Protection Diodes / TVS Diodes TVS 400W, Stand-off voltage = 16V, +/- 5%, Uni-dir 4.980In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Unidirectional 1 Channel 16 V SMD/SMT 26 V 19.7 V SMA (DO-214AC) 15.4 A 400 W - 55 C + 150 C Reel, Cut Tape
Microchip Technology ESD Protection Diodes / TVS Diodes Bi-Directional TVS 156In Stock
Min.: 1
Mult.: 1

Bidirectional 1 Channel 85 V SMD/SMT 137 V 94.4 V PLAD-2 108 A 15 kW - 55 C + 150 C MPLAD Bulk
Microchip Technology ESD Protection Diodes / TVS Diodes TVS 1500W, Stand-off voltage = 33V, +/- 5%, Bi-dir 3.000In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SMC (DO-214AB) 28.1 A 1.5 kW - 65 C + 150 C Reel, Cut Tape
Microchip Technology ESD Protection Diodes / TVS Diodes TVS 15V 150W Bi 5.143In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 15 V SMD/SMT 26 V 16.7 V DO-216AA-2 5.77 A 1 kW - 65 C + 150 C UPT Reel, Cut Tape, MouseReel
Microchip Technology ESD Protection Diodes / TVS Diodes TVS 40V 5% 3000W bi 876In Stock
Min.: 1
Mult.: 1

Bidirectional 1 Channel 40 V SMD/SMT 64.5 V 44.4 V SMC (DO-214AB) 46.4 A 3 kW - 65 C + 150 C Bulk
Microchip Technology ESD Protection Diodes / TVS Diodes Bi-Directional TVS 285In Stock
Min.: 1
Mult.: 1

Bidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V PLAD-2 282 A 15 kW - 55 C + 150 C MA Bulk
Microchip Technology ESD Protection Diodes / TVS Diodes TVS 33V 5% 3000W bi 767In Stock
Min.: 1
Mult.: 1

Bidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SMCG (DO-215AB) 56.2 A 3 kW - 65 C + 150 C Bulk
Microchip Technology ESD Protection Diodes / TVS Diodes TVS 400W, Stand-off voltage = 15V, +/- 5%, Bi-dir 4.720In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Bidirectional 1 Channel 15 V SMD/SMT 24.4 V 18.5 V SMA (DO-214AC) 16.4 A 400 W - 55 C + 150 C Reel, Cut Tape, MouseReel
Microchip Technology ESD Protection Diodes / TVS Diodes TVS 1500W, Stand-off voltage = 36V, +/- 5%, Uni-dir 2.900In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 36 V SMD/SMT 58.1 V 40 V SMC (DO-214AB) 25.8 A 1.5 kW - 65 C + 150 C Reel, Cut Tape, MouseReel

Microchip Technology ESD Protection Diodes / TVS Diodes TVS 600W, Stand-off voltage = 15V, +/- 5%, Uni-dir 1.502In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 15 V SMD/SMT 24.4 V 16.7 V SMB (DO-214AA) 24 A 600 W - 65 C + 150 C Reel, Cut Tape, MouseReel
Microchip Technology ESD Protection Diodes / TVS Diodes TVS 48V 150W Bi 5.380In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 48 V SMD/SMT 84.3 V 54 V DO-216AA-2 1.78 A 1 kW - 65 C + 150 C UPT Reel, Cut Tape
Microchip Technology ESD Protection Diodes / TVS Diodes TVS array 7 line Bi-dir, 300W (8/20us), Stand-off voltage = 12V 191In Stock
Min.: 1
Mult.: 1
Reel: 500

Bidirectional 4 Channel 12 V SMD/SMT 19 V 13.3 V 300 W 95 pF - 55 C + 150 C Reel, Cut Tape, MouseReel
Microchip Technology ESD Protection Diodes / TVS Diodes TVS array 2 line Bi-dir, 300W (8/20us), Stand-off voltage = 5V 140In Stock
Min.: 1
Mult.: 1
Reel: 500

Bidirectional 4 Channel 5 V SMD/SMT 10.8 V 6 V SOIC-8 500 W 3 pF - 55 C + 150 C Reel, Cut Tape, MouseReel

Microchip Technology ESD Protection Diodes / TVS Diodes Low Capacitance TVS array 2 line Bi-dir, 500W (8/20us), Stand-off voltage = 5V, C = 25pF 300In Stock
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape
Microchip Technology ESD Protection Diodes / TVS Diodes TVS array 4 line Uni-dir, 300W (8/20us), Stand-off voltage = 5V 277In Stock
Min.: 1
Mult.: 1
Reel: 500

Unidirectional 4 Channel 5 V SMD/SMT 9.8 V 6 V 300 W 400 pF - 55 C + 150 C Reel, Cut Tape, MouseReel
Microchip Technology ESD Protection Diodes / TVS Diodes TVS array 4 line Bi-dir, 300W (8/20us), Stand-off voltage = 3.3V 88In Stock
Min.: 1
Mult.: 1
Reel: 500

Bidirectional 4 Channel SMD/SMT 7 V 4 V 300 W 300 pF - 55 C + 150 C Reel, Cut Tape, MouseReel
Microchip Technology ESD Protection Diodes / TVS Diodes TVS array 4 line Bi-dir, 300W (8/20us), Stand-off voltage = 24V 586In Stock
Min.: 1
Mult.: 1
Reel: 500
No
Bidirectional, Unidirectional 4 Channel 24 V SMD/SMT 55 V 26.7 V SOIC-8 300 W 45 pF - 55 C + 150 C Reel, Cut Tape, MouseReel
Microchip Technology ESD Protection Diodes / TVS Diodes TVS array 4 line Bi-dir, 300W (8/20us), Stand-off voltage = 12V 327In Stock
Min.: 1
Mult.: 1
Reel: 500

Bidirectional 4 Channel 12 V SMD/SMT 19 V 13.3 V 500 W 95 pF - 55 C + 150 C Reel, Cut Tape, MouseReel
Microchip Technology ESD Protection Diodes / TVS Diodes 77V 19.5A Uni-Directional TVS 107In Stock
Min.: 1
Mult.: 1
No
Unidirectional 1 Channel 47.8 V Axial 77 V 58.8 V DO-13 (DO-202AA) 19.5 A 1.5 kW - 65 C + 175 C Bulk
Microchip Technology ESD Protection Diodes / TVS Diodes 92V 16.3A Uni-Directional TVS 144In Stock
Min.: 1
Mult.: 1
No
Unidirectional 1 Channel 58.1 V Axial 92 V 71.4 V DO-13 (DO-202AA) 16.3 A 1.5 kW - 65 C + 175 C Bulk
Microchip Technology ESD Protection Diodes / TVS Diodes 294V 5.1A Bi-Directional TVS THT 157In Stock
Min.: 1
Mult.: 1
No
Bidirectional 1 Channel 170 V Axial 294 V 210 V DO-13 (DO-202AA) 5.1 A 1.5 kW - 55 C + 175 C Bulk
Microchip Technology ESD Protection Diodes / TVS Diodes 85V 17.7A Uni-Directional TVS 141In Stock
Min.: 1
Mult.: 1
No
Unidirectional 1 Channel 53 V Axial 85 V 65.1 V DO-13 (DO-202AA) 17.7 A 1.5 kW - 65 C + 175 C Bulk
Microchip Technology ESD Protection Diodes / TVS Diodes Uni-Directional TVS 64In Stock
35Expected 30/03/2026
Min.: 1
Mult.: 1
No
Unidirectional 1 Channel 350 V SMD/SMT 564 V 389 V PLAD-2 53 A 30 kW - 55 C + 150 C MPLAD Bulk