Microchip MPLAD Series ESD Protection Diodes / TVS Diodes

Results: 744
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Microchip Technology ESD Protection Diodes / TVS Diodes Bi-Directional TVS 156In Stock
Min.: 1
Mult.: 1

Bidirectional 1 Channel 85 V SMD/SMT 137 V 94.4 V PLAD-2 108 A 15 kW - 55 C + 150 C MPLAD Bulk
Microchip Technology ESD Protection Diodes / TVS Diodes Uni-Directional TVS 64In Stock
35Expected 30/03/2026
Min.: 1
Mult.: 1
No
Unidirectional 1 Channel 350 V SMD/SMT 564 V 389 V PLAD-2 53 A 30 kW - 55 C + 150 C MPLAD Bulk
Microchip Technology ESD Protection Diodes / TVS Diodes Bi-Directional TVS 11In Stock
Min.: 1
Mult.: 1

Bidirectional 1 Channel 75 V SMD/SMT 121 V 83.3 V PLAD-2 123 A 15 kW - 55 C + 150 C MPLAD Bulk
Microchip Technology ESD Protection Diodes / TVS Diodes Bi-Directional TVS 29In Stock
Min.: 1
Mult.: 1
Reel: 100

Bidirectional 1 Channel 75 V SMD/SMT 121 V 83.3 V PLAD-2 246 A 30 kW - 55 C + 150 C MPLAD Reel, Cut Tape
Microchip Technology ESD Protection Diodes / TVS Diodes Bi-Directional TVS 233In Stock
Min.: 1
Mult.: 1
No
Bidirectional 1 Channel 110 V SMD/SMT 177 V 122 V PLAD-2 168 A 30 kW - 55 C + 150 C MPLAD Bulk
Microchip Technology ESD Protection Diodes / TVS Diodes Bi-Directional TVS 200In Stock
Min.: 1
Mult.: 1
Reel: 100

Bidirectional 1 Channel 58 V SMD/SMT 93.6 V 64.4 V PLAD-2 159 A 15 kW - 55 C + 150 C MPLAD Reel, Cut Tape
Microchip Technology ESD Protection Diodes / TVS Diodes Bi-Directional TVS 1In Stock
219On Order
Min.: 1
Mult.: 1
No
Bidirectional 1 Channel 51 V SMD/SMT 82.4 V 56.7 V PLAD-2 366 A 30 kW - 55 C + 150 C MPLAD Bulk
Microchip Technology ESD Protection Diodes / TVS Diodes 36kW Bi-Directional -55C to 150C 14In Stock
Min.: 1
Mult.: 1
No
Bidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V PLAD-2 676 A 36 kW - 55 C + 150 C MPLAD Bulk
Microchip Technology ESD Protection Diodes / TVS Diodes Bi-Directional TVS 132In Stock
Min.: 1
Mult.: 1
No
Bidirectional 1 Channel 170 V SMD/SMT 275 V 189 V PLAD-2 110 A 30 kW - 55 C + 150 C MPLAD Bulk
Microchip Technology ESD Protection Diodes / TVS Diodes Bi-Directional TVS 61In Stock
Min.: 1
Mult.: 1
No
Bidirectional 1 Channel 180 V SMD/SMT 291 V 200 V PLAD-2 104 A 30 kW - 55 C + 150 C MPLAD Bulk
Microchip Technology ESD Protection Diodes / TVS Diodes Bi-Directional TVS 100In Stock
Min.: 1
Mult.: 1
No
Bidirectional 1 Channel 48 V SMD/SMT 77.4 V 53.3 V PLAD-2 390 A 30 kW - 55 C + 150 C MPLAD Bulk
Microchip Technology ESD Protection Diodes / TVS Diodes Bi-Directional TVS 36In Stock
149Expected 13/04/2026
Min.: 1
Mult.: 1

Bidirectional 1 Channel 260 V SMD/SMT 419 V 289 V PLAD-2 71 A 30 kW - 55 C + 150 C MPLAD Bulk
Microchip Technology ESD Protection Diodes / TVS Diodes Bi-Directional TVS 5In Stock
Min.: 1
Mult.: 1
No
Bidirectional 1 Channel 48 V SMD/SMT 77.4 V 53.3 V PLAD-2 195 A 15 kW - 55 C + 150 C MPLAD Bulk
Microchip Technology ESD Protection Diodes / TVS Diodes Bi-Directional TVS 5In Stock
Min.: 1
Mult.: 1
No
Bidirectional 1 Channel 260 V SMD/SMT 419 V 289 V PLAD-2 71 A 30 kW - 55 C + 150 C MPLAD Bulk
Microchip Technology ESD Protection Diodes / TVS Diodes Bi-Directional TVS 2In Stock
Min.: 1
Mult.: 1
No
Bidirectional 1 Channel 36 V SMD/SMT 58.1 V 40 V PLAD-2 516 A 30 kW - 55 C + 150 C MPLAD Bulk
Microchip Technology ESD Protection Diodes / TVS Diodes Bi-Directional TVS
70Expected 20/04/2026
Min.: 1
Mult.: 1

Bidirectional 1 Channel 43 V SMD/SMT 69.4 V 47.8 V PLAD-2 432 A 30 kW - 55 C + 150 C MPLAD Bulk
Microchip Technology ESD Protection Diodes / TVS Diodes Bi-Directional TVS
100Expected 29/06/2026
Min.: 1
Mult.: 1
No
Bidirectional 1 Channel 85 V SMD/SMT 137 V 94.4 V PLAD-2 216 A 30 kW - 55 C + 150 C MPLAD Bulk
Microchip Technology ESD Protection Diodes / TVS Diodes Bi-Directional TVS Non-Stocked Lead-Time 40 Weeks
Min.: 100
Mult.: 100

MPLAD Bulk
Microchip Technology ESD Protection Diodes / TVS Diodes Bi-Directional TVS Non-Stocked Lead-Time 40 Weeks
Min.: 100
Mult.: 100

MPLAD Bulk
Microchip Technology ESD Protection Diodes / TVS Diodes Uni-Directional TVS Non-Stocked Lead-Time 40 Weeks
Min.: 100
Mult.: 100

Unidirectional 1 Channel 100 V SMD/SMT 162 V 111 V PLAD-2 93 A 15 kW - 55 C + 150 C MPLAD Bulk
Microchip Technology ESD Protection Diodes / TVS Diodes Bi-Directional TVS Non-Stocked Lead-Time 40 Weeks
Min.: 100
Mult.: 100

Bidirectional 1 Channel 100 V SMD/SMT 162 V 111 V PLAD-2 93 A 15 kW - 55 C + 150 C MPLAD Bulk
Microchip Technology ESD Protection Diodes / TVS Diodes Uni-Directional TVS Non-Stocked Lead-Time 40 Weeks
Min.: 100
Mult.: 100

Unidirectional 1 Channel 10 V SMD/SMT 17 V 11.1 V PLAD-2 882 A 15 kW - 55 C + 150 C MPLAD Bulk
Microchip Technology ESD Protection Diodes / TVS Diodes Bi-Directional TVS Non-Stocked Lead-Time 40 Weeks
Min.: 100
Mult.: 100

Bidirectional 1 Channel 10 V SMD/SMT 17 V 11.1 V PLAD-2 882 A 15 kW - 55 C + 150 C MPLAD Bulk
Microchip Technology ESD Protection Diodes / TVS Diodes Bi-Directional TVS Non-Stocked Lead-Time 40 Weeks
Min.: 100
Mult.: 100

Bidirectional 1 Channel 110 V SMD/SMT 177 V 122 V PLAD-2 84 A 15 kW - 55 C + 150 C MPLAD Bulk
Microchip Technology ESD Protection Diodes / TVS Diodes Uni-Directional TVS Non-Stocked Lead-Time 40 Weeks
Min.: 100
Mult.: 100

Unidirectional 1 Channel 11 V SMD/SMT 18.2 V 12.2 V PLAD-2 822 A 15 kW - 55 C + 150 C MPLAD Bulk