Nexperia ESD Protection Diodes / TVS Diodes

Results: 1.027
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Nexperia ESD Protection Diodes / TVS Diodes PESD1CANFD30L-Q/SOD882/DFN1006 5.471In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Bidirectional 1 Channel 30 V SMD/SMT 31 V DFN-1006-2 (SOD-882-2) 3.9 A 11.3 pF 30 kV - 55 C + 150 C Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes ESD 33V BI 8.316In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Bidirectional 1 Channel 33 V SMD/SMT 34 V DFN-1006-2 (SOD-882-2) 3.8 A 11 pF 27 kV - 55 C + 150 C Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes ESD 75V BI 6.378In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Bidirectional 1 Channel 75 V SMD/SMT DFN1006BD-2 2.3 A 94 W 0.4 pF 18 kV - 55 C + 150 C Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD24VL1BLS-Q/SOD882BD/DFN100 9.442In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Bidirectional 1 Channel 24 V SMD/SMT 25.5 V DFN1006BD-2 3.6 A 12 pF 30 kV - 55 C + 150 C Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD2CANFD54LT-Q/SOT23/TO-236A 6.674In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 54 V SMD/SMT 73 V 56 V SC-59-3 (SOT-23-3) 4 A 6 pF 30 kV 30 kV - 55 C + 150 C Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes ESD 24V SOT23 2.781In Stock
3.000Expected 23/02/2026
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 54 V SMD/SMT 89 V 56 V SC-59-3 (SOT-23-3) 2.8 A 3.6 pF 17 kV 17 kV - 55 C + 150 C Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD2CANFD60VT-Q/SOT23/TO-236A 2.713In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 60 V SMD/SMT 105 V 62 V SC-59-3 (SOT-23-3) 2.6 A 3.6 pF 17 kV 17 kV - 55 C + 150 C Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD2CANFD72LT-Q/SOT23/TO-236A 5.315In Stock
3.000Expected 23/02/2026
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 72 V SMD/SMT 104 V 74 V SC-59-3 (SOT-23-3) 3 A 5.4 pF 20 kV 20 kV - 55 C + 150 C Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes ESD 24V SOT23 4.358In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 72 V SMD/SMT 120 V 74 V SC-59-3 (SOT-23-3) 1.9 A 3.4 pF 15 kV 15 kV - 55 C + 150 C Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD2V0Y1BHM/SOD962H/DSN0603-2 8.956In Stock
Min.: 1
Mult.: 1
Max.: 8.989
Reel: 9.000

Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD30VL1BLS-Q/SOD882BD/DFN100 21.990In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Bidirectional 1 Channel 30 V SMD/SMT 31 V DFN1006BD-2 3.6 A 11.5 pF 30 kV - 55 C + 150 C Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes ESD 6V UNI 12.960In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 4 Channel SMD/SMT 6 V TSOP-6 1 pF 8 kV - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes ESD 5.5V UNI 146.930In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Unidirectional 4 Channel 5.5 V SMD/SMT 6 V SC-74-6 (SOT-457-6) 1 pF 8 kV - 40 C + 85 C Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes Extremely low clamping bidirectional ESD protection diode 2.744In Stock
5.000Expected 14/12/2026
Min.: 1
Mult.: 1
Max.: 2.744
Reel: 5.000

Bidirectional 1 Channel 33 V SMD/SMT 34 V DFN1110D-3 2 A 4.5 pF 17 kV - 55 C + 150 C Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes ESD 5V BI 8.322In Stock
Min.: 1
Mult.: 1
Max.: 8.322
Reel: 10.000

Bidirectional 2 Channel 5 V SMD/SMT 5 V 6 V DFN1006LD-3 6.25 A 0.25 pF 15 kV - 55 C + 150 C Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS 24V 4.059In Stock
Min.: 1
Mult.: 1
Max.: 4.059
Reel: 10.000

Bidirectional 1 Channel 24 V SMD/SMT 38.9 V 26.7 V CFP5-FL-2 (SOD-128FL-2) 15.5 A 600 W 8 kV 15 kV - 55 C + 150 C Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS 28V 9.305In Stock
Min.: 1
Mult.: 1
Max.: 9.305
Reel: 10.000

Bidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V CFP5-FL-2 (SOD-128FL-2) 13.3 A 600 W 8 kV 15 kV - 55 C + 150 C Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes IP4220CZ6/SOT457/SC-74 997.147In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 4 Channel 5.5 V SMD/SMT 6 V TSOP-6 1 pF 8 kV 8 kV - 40 C + 85 C Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes ZENER SOD-323 4.5A 27V 5.381In Stock
Min.: 1
Mult.: 1
Reel: 3.000

AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes SOT23 3V 18A UNI ESD DIODE 8.500In Stock
Min.: 1
Mult.: 1
Reel: 3.000

AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes SOT23 3V 8.8A UNI ESD 8.938In Stock
Min.: 1
Mult.: 1
Reel: 3.000

AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes SOT23 4.5V 15A UNI ESD DIODE 7.922In Stock
Min.: 1
Mult.: 1
Reel: 3.000

AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes ESD 12V BI 14.679In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 2 Channel 12 V SMD/SMT 37 V 14.2 V SC-59-3 (SOT-23-3) 5 A 200 W 19 pF 8 kV 15 kV - 65 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes ESD 24V BI 9.064In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Bidirectional 1 Channel 24 V SMD/SMT 21 V 25 V DFN-1006BD-2 0.44 pF 15 kV 15 kV - 55 C + 150 C Reel, Cut Tape
Nexperia ESD Protection Diodes / TVS Diodes SOT323 27V 3.9A ESD PROTECT 2.998In Stock
Min.: 1
Mult.: 1
Reel: 3.000

AEC-Q101 Reel, Cut Tape, MouseReel