Panjit ESD Protection Diodes / TVS Diodes

Results: 6.588
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Panjit ESD Protection Diodes / TVS Diodes ESD,17V,Uni,2CH 9.000In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 2 Channel 17 V SMD/SMT 28 V 19 V SC-59-3 (SOT-23-3) 40 W 30 kV 30 kV - 55 C + 150 C PJMBZ AEC-Q101 Reel, Cut Tape
Panjit ESD Protection Diodes / TVS Diodes ESD,22V,Uni,2CH 9.000In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 2 Channel 22 V SMD/SMT 40 V 25.65 V SC-59-3 (SOT-23-3) 40 W 30 kV 30 kV - 55 C + 150 C PJMBZ AEC-Q101 Reel, Cut Tape
Panjit ESD Protection Diodes / TVS Diodes 5V,ESD Protection,DFN0603-2L,BI 9.867In Stock
Min.: 1
Mult.: 1
Reel: 10.000

TEA-01FJ Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 1500W,Transient Voltage Suppressors,SMC,200V,UNI 785In Stock
Min.: 1
Mult.: 1
Reel: 800
Unidirectional 1 Channel 200 V SMD/SMT 324 V 220 V SMC (DO-214AB) 4.6 A 1.5 kW 30 kV 30 kV - 55 C + 150 C TSM-15H Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 1500W,Transient Voltage Suppressors,SMC,51V,BI 530In Stock
Min.: 1
Mult.: 1
Reel: 800
Bidirectional 1 Channel 51 V SMD/SMT 91.1 V 56.7 V SMC (DO-214AB) 18.5 A 1.5 kW 30 kV 30 kV - 55 C + 150 C TSM-15CH Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 3000W,Transient Voltage Suppressors,SMC,200V,BI 745In Stock
Min.: 1
Mult.: 1
Reel: 800

Bidirectional 1 Channel 200 V SMD/SMT 324 V 220 V SMC (DO-214AB) 9.3 A 3 kW 30 kV 30 kV - 55 C + 150 C TSM-30CH Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 3000W,Transient Voltage Suppressors,SMC,85V,BI 769In Stock
Min.: 1
Mult.: 1
Reel: 800

SMC (DO-214AB) TSM-30CH Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 400W,Transient Voltage Suppressors,SOD-123FL,15V,UNI 1.550In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 15 V SMD/SMT 24.4 V 18.5 V SOD-123FL 16.4 A 400 W 30 kV 30 kV - 55 C + 150 C TSM-04FL Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 400W,Transient Voltage Suppressors,SOD-123FL,3.3V,UNI 5.873In Stock
Min.: 1
Mult.: 1
Reel: 3.000

3.3 V SMD/SMT 8.5 V 6 V SOD-123FL 47 A 400 W TSM-04FL Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 400W,Transient Voltage Suppressors,SMA,12V,BI 5.870In Stock
Min.: 1
Mult.: 1
Reel: 1.800

Bidirectional 1 Channel 12 V SMD/SMT 19.9 V 13.3 V SMA (DO-214AC) 20.1 A 400 W 30 kV 30 kV - 55 C + 150 C TSM-04CH Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 400W,Transient Voltage Suppressors,SMA,15V,UNI 3.374In Stock
Min.: 1
Mult.: 1
Reel: 1.800

Unidirectional 1 Channel 15 V SMD/SMT 24.4 V 16.7 V SMA (DO-214AC) 16.4 A 400 W 30 kV 30 kV - 55 C + 150 C TSM-04H Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 400W,Transient Voltage Suppressors,SMA,18V,BI 1.686In Stock
Min.: 1
Mult.: 1
Reel: 1.800
Bidirectional 1 Channel 18 V SMD/SMT 29.2 V 20 V SMA (DO-214AC) 13.7 A 400 W 30 kV 30 kV - 55 C + 150 C TSM-04CH Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 400W,Transient Voltage Suppressors,SMA,30V,UNI 1.739In Stock
Min.: 1
Mult.: 1
Reel: 1.800

Unidirectional 1 Channel 30 V SMD/SMT 48.4 V 33.3 V SMA (DO-214AC) 8.3 A 400 W 30 kV 30 kV - 55 C + 150 C TSM-04H Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 400W,Transient Voltage Suppressors,SMA,30V,BI 273In Stock
Min.: 1
Mult.: 1
Reel: 1.800

Bidirectional 1 Channel 30 V SMD/SMT 48.4 V 33.3 V SMA (DO-214AC) 8.3 A 400 W 30 kV 30 kV - 55 C + 150 C TSM-04CH Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 400W,Transient Voltage Suppressors,SMA,58V,UNI 2.521In Stock
Min.: 1
Mult.: 1
Reel: 1.800

Unidirectional 1 Channel 58 V SMD/SMT 93.6 V 64.4 V SMA (DO-214AC) 4.3 A 400 W 30 kV 30 kV - 55 C + 150 C TSM-04H Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 400W,Transient Voltage Suppressors,SMA,58V,BI 1.841In Stock
Min.: 1
Mult.: 1
Reel: 1.800

Bidirectional 1 Channel 58 V SMD/SMT 93.6 V 64.4 V SMA (DO-214AC) 4.3 A 400 W 30 kV 30 kV - 55 C + 150 C TSM-04CH Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 600W,Transient Voltage Suppressors,SMB,15V,UNI 720In Stock
Min.: 1
Mult.: 1
Reel: 800
Unidirectional 1 Channel 15 V SMD/SMT 24.4 V 16.7 V SMB (DO-214AA) 24 A 600 W 30 kV 30 kV - 55 C + 150 C TSM-06H Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 600W,Transient Voltage Suppressors,SMB,15V,BI 1.013In Stock
Min.: 1
Mult.: 1
Reel: 800

Bidirectional 1 Channel 15 V SMD/SMT 24.4 V 16.7 V SMB (DO-214AA) 24 A 600 W 30 kV 30 kV - 55 C + 150 C TSM-06CH Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 600W,Transient Voltage Suppressors,SMB,200V,UNI 878In Stock
Min.: 1
Mult.: 1
Reel: 800

Unidirectional 1 Channel 200 V SMD/SMT 324 V 220 V SMB (DO-214AA) 1.9 A 600 W 30 kV 30 kV - 55 C + 150 C TSM-06H Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 600W,Transient Voltage Suppressors,SMB,30V,UNI 7.291In Stock
Min.: 1
Mult.: 1
Reel: 800

Unidirectional 1 Channel 30 V SMD/SMT 48.4 V 33.3 V SMB (DO-214AA) 12.4 A 600 W 30 kV 30 kV - 55 C + 150 C TSM-06H Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 600W,Transient Voltage Suppressors,SMB,30V,BI 434In Stock
Min.: 1
Mult.: 1
Reel: 800
Bidirectional 1 Channel 30 V SMD/SMT 48.4 V 33.3 V SMB (DO-214AA) 12.4 A 600 W 30 kV 30 kV - 55 C + 150 C TSM-06CH Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 600W,Transient Voltage Suppressors,SMB,51V,UNI 793In Stock
Min.: 1
Mult.: 1
Reel: 800

Unidirectional 1 Channel 51 V SMD/SMT 82.4 V 56.7 V SMB (DO-214AA) 7.3 A 600 W 30 kV 30 kV - 55 C + 150 C TSM-06H Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 5.5V,ESD Protection,SOT-23 6L,UNI 4.411In Stock
3.000Expected 20/04/2026
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 4 Channel 5.5 V SMD/SMT 15 V 6 V SC-59-6 (SOT-23-6) 4 A 0.6 pF 15 kV 20 kV - 55 C + 150 C TEA-01TL Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 12V,ESD Protection,DFN1006-2L,UNI 9.967In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Unidirectional 1 Channel 12 V SMD/SMT 25 V 12.5 V DFN-1006-2 (SOD-882-2) 2.5 A 20 pF 25 kV 30 kV - 55 C + 150 C TEA-01FR Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 20V,ESD Protection,DFN1006-2L,UNI 621In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Unidirectional 1 Channel 20 V SMD/SMT 35 V 22 V DFN-1006-2 (SOD-882-2) 8 A 60 pF 30 kV 30 kV - 55 C + 150 C TEA-04FR Reel, Cut Tape, MouseReel