Panjit ESD Protection Diodes / TVS Diodes

Results: 6.588
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Panjit ESD Protection Diodes / TVS Diodes 36V,ESD,SOD-123,Bi 9.000In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel SMD/SMT 70 V SOD-23-2 30 kV 30 kV - 55 C + 150 C PEC38 AEC-Q101 Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 1500W Transient Voltage Suppressors 36V BI 2.339In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 36 V SMD/SMT 58.1 V 40 V SMC (DO-214AB) 25.8 A 1.5 kW 30 kV 30 kV - 55 C + 150 C Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 150W,Transient Voltage Suppressors,SOD-323HE,12V,UNI 278In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Unidirectional 1 Channel 12 V SMD/SMT 19.9 V 14.7 V SOD-323HE 7.5 A 150 W 30 kV 30 kV - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 150W,Transient Voltage Suppressors,SOD-323HE,14V,UNI 160In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Unidirectional 1 Channel 14 V SMD/SMT 23.2 V 17.2 V SOD-323HE 6.5 A 150 W 30 kV 30 kV - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 150W,Transient Voltage Suppressors,SOD-323HE,15V,UNI 3.769In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Unidirectional 1 Channel 15 V SMD/SMT 24.4 V 18.5 V SOD-323HE 6.1 A 150 W 30 kV 30 kV - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 150W,Transient Voltage Suppressors,SOD-323HE,16V,UNI 1.806In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Unidirectional 1 Channel 16 V SMD/SMT 26 V 19.7 V SOD-323HE 5.8 A 150 W 30 kV 30 kV - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 150W,Transient Voltage Suppressors,SOD-323HE,17V,UNI 4.972In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Unidirectional 1 Channel 17 V SMD/SMT 27.6 V 20.9 V SOD-323HE 5.3 A 150 W 30 kV 30 kV - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 150W,Transient Voltage Suppressors,SOD-323HE,18V,UNI 4.968In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Unidirectional 1 Channel 18 V SMD/SMT 29.2 V 22.1 V SOD-323HE 5.1 A 150 W 30 kV 30 kV - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 150W,Transient Voltage Suppressors,SOD-323HE,20V,UNI 4.910In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Unidirectional 1 Channel 20 V SMD/SMT 32.4 V 24.5 V SOD-323HE 4.6 A 150 W 30 kV 30 kV - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 150W,Transient Voltage Suppressors,SOD-323HE,22V,UNI 4.970In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Unidirectional 1 Channel 22 V SMD/SMT 35.5 V 26.9 V SOD-323HE 4.2 A 150 W 30 kV 30 kV - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 150W,Transient Voltage Suppressors,SOD-323HE,28V,UNI 3.209In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Unidirectional 1 Channel 28 V SMD/SMT 45.4 V 34.4 V SOD-323HE 3.3 A 150 W 30 kV 30 kV - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 150W,Transient Voltage Suppressors,SOD-323HE,30V,UNI 42In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Unidirectional 1 Channel 30 V SMD/SMT 48.4 V 36.8 V SOD-323HE 3.1 A 150 W 30 kV 30 kV - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 150W,Transient Voltage Suppressors,SOD-323HE,33V,UNI 1.596In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Unidirectional 1 Channel 33 V SMD/SMT 53.3 V 40.6 V SOD-323HE 2.8 A 150 W 30 kV 30 kV - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 150W,Transient Voltage Suppressors,SOD-323HE,36V,UNI 1.831In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Unidirectional 1 Channel 36 V SMD/SMT 58.1 V 44.2 V SOD-323HE 2.6 A 150 W 30 kV 30 kV - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 150W,Transient Voltage Suppressors,SOD-323HE,6V,UNI 33In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Unidirectional 1 Channel 6 V SMD/SMT 10.3 V 7.37 V SOD-323HE 14.5 A 150 W 30 kV 30 kV - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 150W,Transient Voltage Suppressors,SOD-323HE,6.5V,UNI 3.772In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Unidirectional 1 Channel 6.5 V SMD/SMT 11.2 V 7.98 V SOD-323HE 13.4 A 150 W 30 kV 30 kV - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 150W,Transient Voltage Suppressors,SOD-323HE,8V,UNI 4.786In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Unidirectional 1 Channel 8 V SMD/SMT 13.6 V 9.83 V SOD-323HE 11 A 150 W 30 kV 30 kV - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 150W,Transient Voltage Suppressors,SOD-323HE,9V,UNI 4.905In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Unidirectional 1 Channel 9 V SMD/SMT 15.4 V 11.1 V SOD-323HE 9.7 A 150 W 30 kV 30 kV - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 400W Transient Voltage Suppressors 24V UNI 100In Stock
Min.: 1
Mult.: 1
Reel: 7.500

Unidirectional 1 Channel 24 V SMD/SMT 38.9 V 26.7 V SMA (DO-214AC) 10.3 A 400 W 30 kV 30 kV - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes SURFACE MOUNT TRANSIENT VOLTAGE SUPPRESSOR POWER 400 Watt 4.078In Stock
Min.: 1
Mult.: 1
Reel: 7.500

Unidirectional 1 Channel 30 V SMD/SMT 48.4 V 33.3 V SMA (DO-214AC) 8.3 A 400 W 30 kV 30 kV - 55 C + 150 C Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes GLASS PASSIVATED JUNCTION TRANSIENT VOLTAGE SUPPRESSOR POWER 600 Watt 2.211In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 15.3 V Axial 25.2 V 17.1 V DO-15 (DO-204AC) 24 A 600 W 30 kV 30 kV - 65 C + 175 C Ammo Pack
Panjit ESD Protection Diodes / TVS Diodes GLASS PASSIVATED JUNCTION TRANSIENT VOLTAGE SUPPRESSOR POWER 600 Watt 2.850In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 171 V Axial 274 V 190 V DO-15 (DO-204AC) 2.2 A 600 W 30 kV 30 kV - 65 C + 175 C Ammo Pack
Panjit ESD Protection Diodes / TVS Diodes GLASS PASSIVATED JUNCTION TRANSIENT VOLTAGE SUPPRESSOR POWER 600 Watt 2.932In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 25.6 V Axial 41.4 V 28.5 V DO-15 (DO-204AC) 14.4 A 600 W 30 kV 30 kV - 65 C + 175 C Ammo Pack
Panjit ESD Protection Diodes / TVS Diodes GLASS PASSIVATED JUNCTION TRANSIENT VOLTAGE SUPPRESSOR POWER 600 Watt 1.862In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 5.8 V Axial 10.5 V 6.45 V DO-15 (DO-204AC) 57 A 600 W 30 kV 30 kV - 65 C + 175 C Ammo Pack
Panjit ESD Protection Diodes / TVS Diodes 8V,ESD,SOT-23,Bi 8.474In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel SMD/SMT 30 kV 30 kV - 55 C + 150 C PEC38 AEC-Q101 Reel, Cut Tape, MouseReel