SOT-666-6 ESD Protection Diodes / TVS Diodes

Results: 11
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Packaging
STMicroelectronics ESD Protection Diodes / TVS Diodes EMI Filter ESD 122.829In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 5 Channel 5 V SMD/SMT 14 V 6.1 V SOT-666-6 2.5 A 30 W 15 pF 8 kV 15 kV - 40 C + 150 C ESDALC6V1-5P6 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes Mlti-lne low cap ESD 4 Line 2.5pF 5V 10.659In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 4 Channel 3 V SMD/SMT 6 V SOT-666-6 5 A 90 W 2.5 pF 15 kV 30 kV - 55 C + 150 C ESDALCL6-4P6A Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD5V0U5BV/SOT666/SOT6 30.242In Stock
Min.: 1
Mult.: 1
: 4.000

Bidirectional 5 Channel 5 V SMD/SMT 6.5 V SOT-666-6 2.9 pF 10 kV - 55 C + 150 C PESD5V0U5B Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes TRANSIL ARRAY ESD PROTECTION 38.688In Stock
Min.: 1
Mult.: 1
: 3.000

Bidirectional 4 Channel 24 V SMD/SMT 25 V SOT-666-6 50 W 22 pF 8 kV 15 kV - 40 C + 150 C ESDA Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD5V0L5UV/SOT666/SOT6 1.957In Stock
4.000Expected 18/05/2026
Min.: 1
Mult.: 1
: 4.000

Unidirectional 5 Channel 5 V SMD/SMT 10 V 6.4 V SOT-666-6 2.5 A 25 W 16 pF 8 kV 15 kV - 55 C + 150 C Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD5V0L5UV/SOT666/SOT6 3.995In Stock
Min.: 1
Mult.: 1
: 4.000

Unidirectional 3 Channel 5 V SMD/SMT 12 V 6.4 V SOT-666-6 2.5 A 25 W 19 pF 8 kV 15 kV - 65 C + 150 C Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes ESD Protection 8.499In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 4 Channel 5 V SMD/SMT 6 V SOT-666-6 5 A 90 W 2.5 pF 8 kV 15 kV - 55 C + 150 C DSILC6 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 4-Ln Bidirect Array 8.988In Stock
Min.: 1
Mult.: 1
: 3.000

Bidirectional 4 Channel 12 V SMD/SMT 14.2 V SOT-666-6 50 W 25 pF 8 kV 15 kV - 40 C + 150 C ESDA Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes Quad Unidirect Array 8.139In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 4 Channel 3 V SMD/SMT 6.1 V SOT-666-6 30 W 7.5 pF 8 kV 15 kV - 40 C + 150 C ESDALC6V1Px Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes High Speed Interface Protection Low Cap
373.678On Order
Min.: 1
Mult.: 1
: 3.000

Unidirectional 2 Channel 5.25 V SMD/SMT 17 V 6 V SOT-666-6 5 A 3.5 pF 15 kV 15 kV - 40 C + 125 C USBLC6-2 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes N Ch 30V 0.009 Ohm 40A Pwr MOSFET
14.949Expected 08/06/2026
Min.: 1
Mult.: 1
: 3.000

Bidirectional 3 Channel 5 V SMD/SMT 6 V SOT-666-6 6 A 1.25 pF 15 kV 15 kV - 55 C + 150 C ESDAULC6-3BP6 Reel, Cut Tape, MouseReel