SMAJ Series ESD Protection Diodes / TVS Diodes

Results: 1.042
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
STMicroelectronics ESD Protection Diodes / TVS Diodes 400W 13V Unidirect 50.838In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Unidirectional 1 Channel 13 V SMD/SMT 27.2 V 14.4 V SMA (DO-214AC) 85 A 400 W 8 kV 15 kV - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 24volts 5uA 10.3 Amps Bi-Dir 13.132In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Bidirectional 1 Channel 24 V SMD/SMT 38.9 V 26.7 V SMA (DO-214AC) 10.3 A 400 W - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 6.5volts 500/1000uA 35.7 Amps Uni-Dir 19.370In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Unidirectional 1 Channel 6.5 V SMD/SMT 11.2 V 7.22 V SMA (DO-214AC) 35.7 A 400 W - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Diodes Incorporated ESD Protection Diodes / TVS Diodes 400W Transient Voltage Suppressor 2.610In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Bidirectional 1 Channel 17 V SMD/SMT 27.6 V 18.9 V SMA (DO-214AC) 14.5 A 400 W 30 kV 30 kV - 55 C + 150 C SMAJ AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 400W 8.5V 5% Uni-Directional 13.638In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Unidirectional 1 Channel 8.5 V SMD/SMT 14.4 V 9.44 V SMA (DO-214AC) 27.8 A 400 W 30 kV 30 kV - 65 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 400W 9V 5% Uni-Directional 14.322In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Unidirectional 1 Channel 9 V SMD/SMT 15.4 V 10 V SMA (DO-214AC) 26 A 400 W 30 kV 30 kV - 65 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 400W 400V 5% Uni-Directional 7.268In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Unidirectional 1 Channel 400 V SMD/SMT 648 V 447 V SMA (DO-214AC) 1 A 400 W 30 kV 30 kV - 65 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Diodes Incorporated ESD Protection Diodes / TVS Diodes 400W Transient Voltage Suppressor 10.070In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Bidirectional 1 Channel 26 V SMD/SMT 42.1 V 28.9 V SMA (DO-214AC) 9.5 A 400 W 30 kV 30 kV - 55 C + 150 C SMAJ AEC-Q101 Reel, Cut Tape, MouseReel
Diodes Incorporated ESD Protection Diodes / TVS Diodes 400W Transient Voltage Suppressor 9.595In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Bidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V SMA (DO-214AC) 8.8 A 400 W 30 kV 30 kV - 55 C + 150 C SMAJ AEC-Q101 Reel, Cut Tape, MouseReel
Diodes Incorporated ESD Protection Diodes / TVS Diodes 400W Transient Voltage Suppressor 8.355In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Bidirectional 1 Channel 15 V SMD/SMT 24.4 V 16.7 V SMA (DO-214AC) 16.4 A 400 W 30 kV 30 kV - 55 C + 150 C SMAJ AEC-Q101 Reel, Cut Tape, MouseReel
Diodes Incorporated ESD Protection Diodes / TVS Diodes 400W Transient Voltage Suppressor 9.574In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Unidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V SMA (DO-214AC) 8.8 A 400 W 30 kV 30 kV - 55 C + 150 C SMAJ AEC-Q101 Reel, Cut Tape, MouseReel
Diodes Incorporated ESD Protection Diodes / TVS Diodes 400W 75V 14.626In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Bidirectional 1 Channel 75 V SMD/SMT 121 V 83.3 V SMA (DO-214AC) 3.3 A 400 W - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 400W 220V 5% Uni-Directional 4.106In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Unidirectional 1 Channel 220 V SMD/SMT 356 V 246 V SMA (DO-214AC) 1.1 A 400 W 30 kV 30 kV - 65 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Diodes Incorporated ESD Protection Diodes / TVS Diodes 400W 130V 13.442In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Unidirectional 1 Channel 130 V SMD/SMT 209 V 144 V SMA (DO-214AC) 1.9 A 400 W - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Diodes Incorporated ESD Protection Diodes / TVS Diodes 400W 64V 11.685In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Unidirectional 1 Channel 64 V SMD/SMT 103 V 71.1 V SMA (DO-214AC) 3.9 A 400 W - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes SMAJ, DO-214AC, 100V, 162V, Reel 13" 4.869In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Bidirectional 1 Channel 100 V SMD/SMT 162 V 111 V SMA (DO-214AC) 2.5 A 400 W - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes SMAJ DO-214AC 64V 10 3V 8.441In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Unidirectional 1 Channel 64 V SMD/SMT 103 V 71.1 V SMA (DO-214AC) 3.9 A 400 W 30 kV 30 kV - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes SMAJ, DO-214AC, 51V, 82.4V, Reel 13" 3.910In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Bidirectional 1 Channel 51 V SMD/SMT 82.4 V 56.7 V SMA (DO-214AC) 4.9 A 400 W - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes DO214AC 7.5V 400W BIDIRECTIONAL 7.596In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Bidirectional 1 Channel 7.5 V SMD/SMT 12.9 V 8.33 V SMA (DO-214AC) 31 A 400 W 30 kV 30 kV - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS, SMAJ series, 15V Oper., Bi-dir 300.003In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Bidirectional 1 Channel 15 V SMD/SMT 24.4 V 16.7 V SMA (DO-214AC) 16.4 A 400 W - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 400W 188V Unidirect 9.820In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Unidirectional 1 Channel 188 V SMD/SMT 388 V 209 V SMA (DO-214AC) 6 A 400 W 8 kV 15 kV - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 400W 6.5V Unidirect 11.252In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Unidirectional 1 Channel 6.5 V SMD/SMT 14.5 V 7.2 V SMA (DO-214AC) 160 A 400 W 8 kV 15 kV - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
KYOCERA AVX ESD Protection Diodes / TVS Diodes TVS DIODES 12.788In Stock
Min.: 1
Mult.: 1
Reel: 7.500

Unidirectional 1 Channel 12 V SMD/SMT 19.9 V 14.7 V SMA (DO-214AC) 400 W - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 350volts 1uA .8 Amps Bi-Dir 5.393In Stock
Min.: 1
Mult.: 1
Reel: 5.000
Bidirectional 1 Channel 300 V SMD/SMT 486 V 335 V SMA (DO-214AC) 800 mA 400 W - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 75volts 5uA 3.3 Amps Uni-Dir 13.352In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Unidirectional 1 Channel 75 V SMD/SMT 121 V 83.3 V SMA (DO-214AC) 3.3 A 400 W - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel