581-VTA70 Varistors

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
KYOCERA AVX Varistors 8V 0805 42V Clamp TV S Hi-Temp AEC-Q200 7.497In Stock
Min.: 1
Mult.: 1
Reel: 4.000

VT MLVs PCB Mount SMD/SMT 0805 (2012 metric) 13 VAC 18 VDC 25.5 V 42 V 120 A 300 mJ 450 pF - 55 C + 175 C AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 31V 0603 67V Clamp T VS Hi-Temp AEC-Q200 9.325In Stock
Min.: 1
Mult.: 1
Reel: 4.000

VT MLVs PCB Mount SMD/SMT 0603 (1608 metric) 25 VAC 31 VDC 39 V 67 V 30 A 100 mJ 90 pF - 55 C + 175 C AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 31V 0805 65V Clamp T VS Hi-Temp AEC-Q200 4.000In Stock
Min.: 1
Mult.: 1
Reel: 4.000

VT MLVs PCB Mount SMD/SMT 0805 (2012 metric) 25 VAC 31 VDC 39 V 65 V 80 A 300 mJ 275 pF - 55 C + 175 C AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 18V 0603 42V Clamp T VS Hi-Temp AEC-Q200 Non-Stocked Lead-Time 9 Weeks
Min.: 4.000
Mult.: 4.000
Reel: 4.000

VT MLVs PCB Mount SMD/SMT 0603 (1608 metric) 13 VAC 18 VDC 23 V 42 V 30 A 100 mJ 275 pF - 55 C + 175 C AEC-Q200 Reel