824001 ESD Protection Diodes / TVS Diodes

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Cd - Diode Capacitance Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Wurth Elektronik ESD Protection Diodes / TVS Diodes WE-TVS High Speed 2uA 5VDC 4+1 9.877In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 4 Channel 5 V SMD/SMT 9 V 6.2 V SC-59-6 (SOT-23-6) 5 A 1 pF - 55 C + 85 C WE-TVS Reel, Cut Tape, MouseReel
Wurth Elektronik ESD Protection Diodes / TVS Diodes WE-TVS High Speed 5uA 5VDC 2+1 24.158In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 2 Channel 5 V SMD/SMT 7.7 V 6 V SC-59-6 (SOT-23-6) 7 A 2 pF - 40 C + 125 C WE-TVS Reel, Cut Tape, MouseReel
Wurth Elektronik ESD Protection Diodes / TVS Diodes WE-TVS High Speed 5uA 5VDC 2+1 9.380In Stock
3.000Expected 27/02/2026
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 2 Channel 5 V SMD/SMT 7.7 V 6 V SOT-563-6 6 A 2 pF - 40 C + 125 C WE-TVS Reel, Cut Tape, MouseReel