SMAJ5.0CA ESD Protection Diodes / TVS Diodes

Results: 52
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
KYOCERA AVX ESD Protection Diodes / TVS Diodes TVS DIODES 20.323In Stock
15.000Expected 06/05/2026
Min.: 1
Mult.: 1
Reel: 7.500

Bidirectional 1 Channel 5 V SMD/SMT 9.2 V 7 V SMA (DO-214AC) 400 W - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 400W 5V 5% Bi-Directional 15.787In Stock
45.000On Order
Min.: 1
Mult.: 1
Reel: 5.000

Bidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SMA (DO-214AC) 43.5 A 400 W 30 kV 30 kV - 65 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 5volts 800/1600uA 43.5 Amps Bi-Dir 42.957In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Bidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SMA (DO-214AC) 43.5 A 400 W - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 400W, 6.7V, 5%, Bidirectional, TVS 12.552In Stock
Min.: 1
Mult.: 1
Reel: 7.500

Bidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SMA (DO-214AC) 43.5 A 400 W - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 400W 5.0V 5% Bi 6.839In Stock
Min.: 1
Mult.: 1
Reel: 1.800

Bidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SMA (DO-214AC) 43.5 A 400 W - 55 C + 150 C SMAJ_A Reel, Cut Tape, MouseReel
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS, SMAJ series, 5V Oper., Bi-dir Non-Stocked
Min.: 20.000
Mult.: 10.000
Reel: 10.000

Bidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SMA (DO-214AC) 43.5 A 400 W - 55 C + 150 C SMAJ Reel
YAGEO ESD Protection Diodes / TVS Diodes BID Wkg5V 1CH SMD DO214AC2 Bkdn6.4V N/A
Bidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SMA (DO-214AC) 43.5 A 400 W 30 kV 30 kV - 65 C + 150 C SMAJ Reel
Rectron SMAJ5.0CA
Rectron ESD Protection Diodes / TVS Diodes SMA,400w,TVS,5% Bidirectional N/A
SMD/SMT SMA (DO-214AC) Reel
LITEON SMAJ5.0CA
LITEON ESD Protection Diodes / TVS Diodes Not Available
Diodes Incorporated ESD Protection Diodes / TVS Diodes N/A
Bidirectional 5 V SMD/SMT 9.2 V 6.4 V SMA (DO-214AC) - 55 C + 150 C SMAJ
YAGEO ESD Protection Diodes / TVS Diodes BID Wkg5V 1CH SMD DO214AC2 Bkdn6.4V 191In Stock
5.000Expected 14/07/2026
Min.: 1
Mult.: 1
Reel: 1.000

Bidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SMA (DO-214AC) 43.5 A 400 W 30 kV 30 kV - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Micro Commercial Components (MCC) ESD Protection Diodes / TVS Diodes 5V 400 Watts 1.061In Stock
5.000Expected 18/06/2026
Min.: 1
Mult.: 1
Reel: 5.000

Bidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SMA (DO-214AC) 43.5 A 400 W - 55 C + 150 C SMAJ5.0CA Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes SMAJ - CA 5V 12.269In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Bidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SMA (DO-214AC) 43.5 A 400 W 30 kV 30 kV - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Rectron ESD Protection Diodes / TVS Diodes SMA 400w TVS 5% Bidirectional Non-Stocked
Min.: 22.500
Mult.: 7.500
Reel: 7.500

Bidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SMA (DO-214AC) 43.5 A 400 W - 55 C + 150 C Reel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 400W 5.0V 5% Bi 13.249In Stock
Min.: 1
Mult.: 1
Reel: 1.800

Bidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SMA (DO-214AC) 43.5 A 400 W - 55 C + 150 C SMAJ_A Reel, Cut Tape, MouseReel
Wurth Elektronik ESD Protection Diodes / TVS Diodes WE-TVSP Bidirect 400 W 5VDC SMAJ Lead-Time 6 Weeks
Min.: 1
Mult.: 1
Reel: 1.000

Bidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.7 V SMA (DO-214AC) 43.5 A 400 W - 65 C + 150 C WE-TVSP Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 400W,5.0V 5%,BIDIR,SMA TVS 1.500In Stock
Min.: 1
Mult.: 1

Bidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SMA (DO-214AC) 43.5 A 400 W - 55 C + 150 C SMAJ_A
YAGEO ESD Protection Diodes / TVS Diodes SMAJ DO214AC 5V 9.2V AEC-Q101 2.868In Stock
5.000Expected 30/06/2026
Min.: 1
Mult.: 1
Reel: 5.000

Bidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SMA (DO-214AC) 65.3 A 600 W 30 kV 30 kV - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 400W 5.0V 5% SMA (DO-214AC) 4.639In Stock
Min.: 1
Mult.: 1
Reel: 1.800
Bidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SMA (DO-214AC) 43.5 A 400 W - 55 C + 150 C SMAJ_AH Auto AEC-Q101 Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes 4.549In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Bidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SMA (DO-214AC) 65.3 A 600 W 30 kV 30 kV - 55 C + 150 C Reel, Cut Tape, MouseReel
Diodes Incorporated ESD Protection Diodes / TVS Diodes Transient Voltage Suppressor 15.439In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Bidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SMA (DO-214AC) 43.5 A 400 W 30 kV 30 kV - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Microchip Technology ESD Protection Diodes / TVS Diodes TVS 400W, Stand-off voltage = 5.0V, +/- 5%, Bi-dir 3.434In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Bidirectional 1 Channel 5 V SMD/SMT 9.2 V 7.07 V SMA (DO-214AC) 43.5 A 400 W - 55 C + 150 C Reel, Cut Tape, MouseReel
Diodes Incorporated ESD Protection Diodes / TVS Diodes 400W 5.0V 28.848In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Bidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SMA (DO-214AC) 43.5 A 400 W - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 400W 5.0V 5% Bi 8.512In Stock
Min.: 1
Mult.: 1
Reel: 7.500

Bidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SMA (DO-214AC) 43.5 A 400 W - 55 C + 150 C SMAJ_A Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 400W 5.0V Bidirect 12.068In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Bidirectional 1 Channel 5 V SMD/SMT 13.4 V 6.4 V SMA (DO-214AC) 174 A 400 W 8 kV 15 kV - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel