TPSMA6L6.0A ESD Protection Diodes / TVS Diodes

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Diotec Semiconductor ESD Protection Diodes / TVS Diodes TVS, SMAF, 150C, 600W, Unidir 22.460In Stock
Min.: 1
Mult.: 1
Reel: 7.500

Unidirectional 1 Channel 6 V SMD/SMT 10.3 V 6.7 V DO-221AC-2 58.3 A 600 W - 50 C + 150 C TPSMA6L Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes 600W 6V AEC-Q101 5% Uni-Directional 208In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 6 V SMD/SMT 10.3 V 6.67 V DO-221AC-2 58.3 A 600 W 8 kV 15 kV - 65 C + 150 C TPSMA6L AEC-Q100 Reel, Cut Tape, MouseReel
Diotec Semiconductor ESD Protection Diodes / TVS Diodes TVS, SMAF, 150C, 600W, 6V, Unidir, AEC-Q101 Non-Stocked Lead-Time 11 Weeks
Min.: 22.500
Mult.: 7.500

Unidirectional 1 Channel 6 V SMD/SMT 10.3 V 6.7 V DO-221AC-2 58.3 A 600 W - 50 C + 150 C Bulk