AQ24COM-02 Series ESD Protection Diodes / TVS Diodes

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Littelfuse ESD Protection Diodes / TVS Diodes 24V 5A 250W 15pF 30kV SOT23-3 TVS Array 2.194In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 2 Channel 24 V SMD/SMT 50 V 26 V SC-59-3 (SOT-23-3) 5 A 250 W 13 pF 30 kV 30 kV - 40 C + 150 C AQ24COM-02 AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 24V 5A 250W 15pF 30kV SC70-3 TVS Array 6.438In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 2 Channel 24 V SMD/SMT 50 V 26 V SC-70-3 (SOT-323-3) 5 A 250 W 13 pF 30 kV 30 kV - 40 C + 150 C AQ24COM-02 AEC-Q101 Reel, Cut Tape, MouseReel