AVRH Series Varistors

Results: 10
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating DC Varistor Voltage Clamping Voltage Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
TDK Varistors 1x0.5mm 0402 High Reliability 19.242In Stock
Min.: 1
Mult.: 1
Reel: 10.000

AVRH MLVs PCB Mount SMD/SMT 0402 (1005 metric) 19 VDC 27 V 52 V 8 A 20 mJ 35 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
TDK Varistors 20pF 19VDC 0603 Array AEC-Q200 7.280In Stock
Min.: 1
Mult.: 1
Reel: 10.000

AVRH MLVs PCB Mount SMD/SMT 0603 (1608 metric) 19 VDC 27 V 60 V 4 A 0.04 J 20 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
TDK Varistors 0402 LIN 200pF 16VDC 18.651In Stock
Min.: 1
Mult.: 1
Reel: 10.000

AVRH Varistors PCB Mount SMD/SMT 0402 (1005 metric) 16 VDC 22 V 40 V 200 pF - 55 C + 150 C Reel, Cut Tape, MouseReel
TDK Varistors 1.1pF 70VDC 0402 AEC-Q200 ES, Single Pair Ethernet 1000BASE-T1 88.106In Stock
Min.: 1
Mult.: 1
Reel: 10.000

AVRH MLVs PCB Mount SMD/SMT 0402 (1005 metric) 70 VDC 110 V 190 V 300 mA 7 mJ 1.1 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
TDK Varistors 4.7pF 70VDC 0402 AEC-Q200, 100BASE -T1 32.272In Stock
Min.: 1
Mult.: 1
Reel: 10.000

AVRH MLVs PCB Mount SMD/SMT 0402 (1005 metric) 70 VDC 100 V 190 V 1 A 30 mJ 4.7 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
TDK Varistors Ethernet 4.7pF 70VDC 0402 AEC-Q200 19.754In Stock
Min.: 1
Mult.: 1
Reel: 10.000

AVRH MLVs SMD/SMT SMD/SMT 70 VDC 115 V 212 V 1 A 0.03 J 4.7 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
TDK Varistors 1.5pF 70VDC 0402 AEC-Q200, Single Pair Ethernet 1000BASE-T1 20.767In Stock
Min.: 1
Mult.: 1
Reel: 10.000

AVRH MLVs PCB Mount SMD/SMT 0402 (1005 metric) 70 VDC 220 V 400 V 500 mA 7 mJ 1.5 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
TDK Varistors 15pF 19VDC 0402 AEC-Q200 Classic_CAN, CAN-FD 10.307In Stock
Min.: 1
Mult.: 1
Reel: 10.000

AVRH MLVs PCB Mount SMD/SMT 0402 (1005 metric) 19 VDC 27 V 52 V 2 A 20 mJ 15 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
TDK Varistors 0402 50pF 28VDC AEC-Q200 36.975In Stock
Min.: 1
Mult.: 1
Reel: 10.000

AVRH MLVs PCB Mount SMD/SMT 0402 (1005 metric) 28 VDC 39 V 72 V 15 A 20 mJ 50 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
TDK Varistors 1.2pF 70VDC 0402 AEC-Q200, Single Pair Ethernet 1000BASE-T1
17.686Expected 10/03/2026
Min.: 1
Mult.: 1
Reel: 10.000

AVRH MLVs PCB Mount SMD/SMT 0402 (1005 metric) 70 VDC 100 V 190 V 300 mA 10 mJ 1.2 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel