CV Series Varistors

Results: 92
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Bourns Varistors CV 275 K 7 B L1 17.008In Stock
Min.: 1
Mult.: 1

CV MOVs Through Hole Radial 275 VAC 350 VDC 430 V 710 V 9 mm 1.2 kA 35 J 160 pF - 40 C + 85 C Bulk
Bourns Varistors CV 550 K 14 B L1 9.401In Stock
Min.: 1
Mult.: 1

CV MOVs Through Hole Radial 550 VAC 745 VDC 910 V 1.5 kV 16.5 mm 4.5 kA 264 J 290 pF - 40 C + 85 C Bulk
Bourns Varistors CV 275 K 10 B L1 14.314In Stock
Min.: 1
Mult.: 1

CV MOVs Through Hole Radial 275 VAC 350 VDC 430 V 710 V 12.5 mm 2.5 kA 78 J 300 pF - 40 C + 85 C Bulk
Bourns Varistors CV 300 K 14 B L1 6.886In Stock
Min.: 1
Mult.: 1

CV MOVs Through Hole Radial 300 VAC 385 VDC 470 V 775 V 16.5 mm 4.5 kA 169 J 490 pF - 40 C + 85 C Bulk
Bourns Varistors CV 300Vrms 5mm Bulk L1 12.829In Stock
Min.: 1
Mult.: 1

CV MOVs Through Hole Radial 300 VAC 385 VDC 470 V 775 V 5 mm 400 A 21 J 65 pF - 40 C + 85 C Bulk
Bourns Varistors CV 510 K 20 B L1 4.607In Stock
Min.: 1
Mult.: 1

CV MOVs Through Hole Radial 510 VAC 610 VDC 820 V 1.355 kV 22.5 mm 6.5 kA 478 J 500 pF - 40 C + 85 C Bulk
Bourns Varistors CV 275 K 20 B L1 3.572In Stock
Min.: 1
Mult.: 1

CV MOVs Through Hole Radial 275 VAC 350 VDC 430 V 710 V 22.5 mm 6.5 kA 304 J 900 pF - 40 C + 85 C Bulk
Bourns Varistors CV 150Vrms 20mm Bulk L1 5.415In Stock
Min.: 1
Mult.: 1

CV MOVs Through Hole Radial 150 VAC 200 VDC 240 V 395 V 22.5 mm 6.5 kA 170 J 1550 pF - 40 C + 85 C Bulk
Bourns Varistors CV 150 K 14 B L1 10.602In Stock
Min.: 1
Mult.: 1

CV MOVs Through Hole Radial 150 VAC 200 VDC 240 V 395 V 16.5 mm 4.5 kA 81 J 900 pF - 40 C + 85 C Bulk
Bourns Varistors CV 150 K 5 B L1 17.785In Stock
Min.: 1
Mult.: 1

CV MOVs Through Hole Radial 150 VAC 200 VDC 240 V 395 V 7 mm 400 A 9 J 130 pF - 40 C + 85 C Bulk
Bourns Varistors CV 550Vrms 20mm Bulk L1 4.865In Stock
Min.: 1
Mult.: 1
Reel: 200

CV MOVs Through Hole Radial 550 VAC 745 VDC 910 V 1.5 kV 22.5 mm 6.5 kA 515 J 450 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors CV 300 K 7 B L1 9.734In Stock
Min.: 1
Mult.: 1

CV MOVs Through Hole Radial 300 VAC 385 VDC 470 V 775 V 9 mm 1.2 kA 37 J 150 pF - 40 C + 85 C Bulk
Bourns Varistors CV 300Vrms 20mm Bulk L1 3.856In Stock
Min.: 1
Mult.: 1

CV MOVs Through Hole Radial 300 VAC 385 VDC 470 V 775 V 22.5 mm 6.5 kA 350 J 850 pF - 40 C + 85 C Bulk
Bourns Varistors CV 150Vrms 10mm Bulk L1 1.660In Stock
15.000Expected 17/04/2026
Min.: 1
Mult.: 1

CV MOVs Through Hole Radial 150 VAC 200 VDC 240 V 395 V 12.5 mm 2.5 kA 41 J 510 pF - 40 C + 85 C Bulk
Bourns Varistors CV 275 K 5 B L1 4.415In Stock
20.000Expected 20/03/2026
Min.: 1
Mult.: 1
CV MOVs Through Hole Radial 275 VAC 350 VDC 430 V 710 V 7 mm 400 A 16 J 70 pF - 40 C + 85 C Bulk
Bourns Varistors CV 150Vrms 7mm Bulk L1 1.699In Stock
Min.: 1
Mult.: 1

CV MOVs Through Hole Radial 150 VAC 200 VDC 240 V 395 V 9 mm 1.2 kA 18 J 280 pF - 40 C + 85 C Bulk
Bourns Varistors CV 460 K 14 B L1 331In Stock
Min.: 1
Mult.: 1

CV Bulk
Bourns Varistors CV 550 K 10 B L1 472In Stock
Min.: 1
Mult.: 1

CV MOVs Through Hole Radial 550 VAC 745 VDC 910 V 1.5 kV 12.5 mm 2.5 kA 134 J 170 pF - 40 C + 85 C Bulk
Bourns Varistors CV 275 K 14 B L1
9.900Expected 30/03/2026
Min.: 1
Mult.: 1

CV MOVs Through Hole Radial 275 VAC 350 VDC 430 V 710 V 16.5 mm 4.5 kA 150 J 530 pF - 40 C + 85 C Bulk
Bourns Varistors CV 115Vrms 14mm Bulk L1 Non-Stocked Lead-Time 14 Weeks
Min.: 10.000
Mult.: 400
Reel: 400

CV Reel
Bourns Varistors CV 115 K 20 B L1 Non-Stocked Lead-Time 14 Weeks
Min.: 5.100
Mult.: 300

CV Bulk
Bourns Varistors CV 115Vrms 5mm Bulk L1 Non-Stocked Lead-Time 14 Weeks
Min.: 19.500
Mult.: 1.500

CV Bulk
Bourns Varistors CV 115Vrms 7mm Bulk L1 Non-Stocked Lead-Time 14 Weeks
Min.: 20.000
Mult.: 1.000

CV Bulk
Bourns Varistors CV 115 K 7 R L5 Non-Stocked Lead-Time 14 Weeks
Min.: 20.000
Mult.: 1.000
Reel: 1.000

CV Reel
Bourns Varistors CV 130Vrms 14mm Bulk L1 Non-Stocked Lead-Time 14 Weeks
Min.: 10.000
Mult.: 400
Reel: 400

CV Reel