ECLAMP24 Series ESD Protection Diodes / TVS Diodes

Results: 9
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Semtech ESD Protection Diodes / TVS Diodes 4-Line 5V 20pF SLP2116P8 SIM CARD PROT 5.667In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 3 Channel 5 V SMD/SMT 6 V DFN-2116-8 24 pF 8 kV 15 kV - 40 C + 85 C ECLAMP24 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes ESD/EMI PROT FOR COLOR LCD INT 2.887In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 6 Channel 5 V SMD/SMT 6 V DFN-3016-12 45 pF 8 kV 15 kV - 40 C + 85 C ECLAMP24 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes MARKETING PART NUMBER 3.941In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 5 Channel 5 V SMD/SMT 15 V 6 V DFN-1713-8 5 A 12 pF 12 kV 18 kV - 40 C + 85 C ECLAMP24 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 6-Line 5V SLP4016P16 T-Flash/MicroSD Int 3.389In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 6 Channel 5 V SMD/SMT 6 V DFN-4016-16 15 pF 8 kV 15 kV - 40 C + 85 C ECLAMP24 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 4-Line 5V 12pF 28nH SLP2116P8 COLOR LCD 4.301In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 4 Channel 5 V SMD/SMT 6 V SLP2116P8 45 pF 8 kV 15 kV - 40 C + 85 C ECLAMP24 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 5V ESD, EMI PART FOR PORTABLES 18.052In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 3 Channel 5 V SMD/SMT 6 V DFN-1713-8 12 pF 8 kV 15 kV - 40 C + 85 C ECLAMP24 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes ESD/EMI PROT FOR COLOR LCD INT SLP1713P8 13.512In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 3 Channel 5 V SMD/SMT 6 V DFN-1713-8 24 pF 8 kV 15 kV - 40 C + 85 C ECLAMP24 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 5V 6-Line AEC-Q100 SLP4016P16 500In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 6 Channel 5 V SMD/SMT 10 V DFN-4016-16 20 pF 17 kV 12 kV - 40 C + 85 C ECLAMP24 AEC-Q100 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes ESD/EMI PROT FOR COLOR LCD INT SLP4016 967In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 8 Channel 5 V SMD/SMT 10 V DFN-4016-16 15 pF 20 kV 15 kV - 40 C + 85 C ECLAMP24 Reel, Cut Tape, MouseReel