ESDALY Series ESD Protection Diodes / TVS Diodes

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

STMicroelectronics ESD Protection Diodes / TVS Diodes Automotive dual Transil array for ESD protection 48.034In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 2 Channel 12 V SMD/SMT 14.2 V SC-59-3 (SOT-23-3) 14 A 300 W 90 pF 30 kV 30 kV - 40 C + 150 C ESDALY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes Automotive dual-line 36 V TVS in SOT23-3L 22.458In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 2 Channel 36 V SMD/SMT 37 V SC-59-3 (SOT-23-3) 6.3 A 300 W 48 pF 30 kV 30 kV - 40 C + 150 C ESDALY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes Automotive dual Transil array for ESD protection 29.001In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 2 Channel 5.25 V SMD/SMT 6.1 V SC-59-3 (SOT-23-3) 18 A 300 W 140 pF 30 kV 30 kV - 40 C + 150 C ESDALY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes Dual Transil Array Automotive ESD 24.858In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 2 Channel 24 V SMD/SMT 25 V SC-59-3 (SOT-23-3) 7 A 300 W 50 pF 30 kV 30 kV - 40 C + 150 C ESDALY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes Automotive dual Transil array for ESD protection 2.750In Stock
9.000Expected 30/03/2026
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 2 Channel 3 V SMD/SMT 5.3 V SC-59-3 (SOT-23-3) 25 A 300 W 220 pF 30 kV 30 kV - 40 C + 150 C ESDALY AEC-Q100 Reel, Cut Tape, MouseReel