FCC Series Fuses

Types of Fuses

Change category view
Results: 97
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Fuse Size/Group Body Style Current Rating Voltage Rating AC Voltage Rating DC
Kamaya Surface Mount Fuses 0603 1A00 AB 11.406In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SMD Fuses 1.6 mm x 0.8 mm 1 A 36 VDC
Kamaya Surface Mount Fuses Fast acting chip fuse (Rated current x250%, 5s. Max.) 0603, 1.0A 4.597In Stock
Min.: 1
Mult.: 1

SMD Fuses 0603 (1608 metric) 1 A 36 VDC
Kamaya Surface Mount Fuses 0603 2A00 AB 13.889In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SMD Fuses 1.6 mm x 0.8 mm 2 A 36 VDC
Kamaya Surface Mount Fuses 0805 1A25 AD 10.491In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SMD Fuses 0805 (2012 metric) 1.25 A 50 VDC
Kamaya Surface Mount Fuses 0805 A630 AD 4.806In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SMD Fuses 2 mm x 1.25 mm 630 mA 50 VDC
Kamaya Surface Mount Fuses Fast acting chip fuse (Rated current x250%, 5s. Max.) 0603, 1.25A 3.944In Stock
Min.: 1
Mult.: 1

SMD Fuses 0603 (1608 metric) 1.25 A 36 VDC
Kamaya Surface Mount Fuses 0603 1A50 AB 3.440In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SMD Fuses 0603 (1608 metric) 1.5 A 36 VDC
Kamaya Surface Mount Fuses Fast acting chip fuse (Rated current x200%, 5s. Max.) 0603, 0.2A 20.729In Stock
Min.: 1
Mult.: 1

SMD Fuses 0603 (1608 metric) 200 mA 36 VDC
Kamaya Surface Mount Fuses Fast acting chip fuse (Rated current x250%, 5s. Max.) 0603, 2.0A 4.531In Stock
Min.: 1
Mult.: 1

SMD Fuses 0603 (1608 metric) 2 A 36 VDC
Kamaya Surface Mount Fuses Fast acting chip fuse (Rated current x250%, 5s. Max.) 0603, 2.5A 140In Stock
20.000Expected 16/04/2026
Min.: 1
Mult.: 1

SMD Fuses 0603 (1608 metric) 2.5 A 36 VDC
Kamaya Surface Mount Fuses Fast acting chip fuse (Rated current x250%, 5s. Max.) 0603, 0.4A 2.735In Stock
Min.: 1
Mult.: 1

SMD Fuses 0603 (1608 metric) 400 mA 36 VDC
Kamaya Surface Mount Fuses 0603 A500 AB 2.945In Stock
10.000On Order
Min.: 1
Mult.: 1
Reel: 5.000

SMD Fuses 1.6 mm x 0.8 mm 500 mA 36 VDC
Kamaya Surface Mount Fuses Fast acting chip fuse (Rated current x250%, 5s. Max.) 0603, 0.5A 2.107In Stock
Min.: 1
Mult.: 1

SMD Fuses 0603 (1608 metric) 500 mA 36 VDC
Kamaya Surface Mount Fuses Fast acting chip fuse (Rated current x250%, 5s. Max.) 0603, 0.63A 4.460In Stock
Min.: 1
Mult.: 1

SMD Fuses 0603 (1608 metric) 630 mA 36 VDC
Kamaya Surface Mount Fuses 0603 A750 AB 3.130In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SMD Fuses 0603 (1608 metric) 750 mA 36 VDC
Kamaya Surface Mount Fuses Fast acting chip fuse (Rated current x200%, 120s. Max.) 0805, 2.0A 4.945In Stock
5.000On Order
Min.: 1
Mult.: 1

SMD Fuses 0805 (2012 metric) 2 A 50 VDC
Kamaya Surface Mount Fuses 0805 A400 AD 4.910In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SMD Fuses 0805 (2012 metric) 400 mA 50 VDC
Kamaya Surface Mount Fuses 0805 A500 AD 7.930In Stock
4.800On Order
Min.: 1
Mult.: 1
Reel: 5.000

SMD Fuses 0805 (2012 metric) 500 mA 50 VDC
Kamaya Surface Mount Fuses 1206 2A00 AD 3.703In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SMD Fuses 1206 (3216 metric) 2 A 64 VDC
Kamaya Surface Mount Fuses 1206 2A50 AD 4.667In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SMD Fuses 1206 (3216 metric) 2.5 A 64 VDC
Kamaya Surface Mount Fuses 1206 A315 AD 4.900In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SMD Fuses 1206 (3216 metric) 315 mA 64 VDC
Kamaya Surface Mount Fuses 1206 A400 AD 4.914In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SMD Fuses 1206 (3216 metric) 400 mA 64 VDC

Kamaya Surface Mount Fuses 0805 2A00 AD
70.300On Order
Min.: 1
Mult.: 1
Reel: 5.000

SMD Fuses 2 mm x 1.25 mm 2 A 50 VDC
Kamaya Surface Mount Fuses CHIP FUSE 0603 0.15A
5.000On Order
Min.: 5.000
Mult.: 5.000
Reel: 5.000

SMD Fuses 0603 (1608 metric) 150 mA 50 VAC
Kamaya Surface Mount Fuses Fast acting chip fuse (Rated current x200%, 5s. Max.) 0603, 1.25A
11.920On Order
Min.: 1
Mult.: 1

SMD Fuses 0603 (1608 metric) 1.25 A 36 VDC