IsoM3 Series Varistors

Results: 36
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Bourns Varistors IsoMOV 3KA 175Vrms Bulk In-Line 3.128In Stock
Min.: 1
Mult.: 1

IsoM3 MOVs Through Hole Radial 175 VAC 225 VDC 470 V 13.2 mm 250 A 30 pF - 40 C + 125 C Bulk
Bourns Varistors IsoMOV 3KA 300Vrms Bulk In-Line 3.233In Stock
Min.: 1
Mult.: 1

IsoM3 MOVs Through Hole Radial 300 VAC 385 VDC 800 V 13.2 mm 250 A 30 pF - 40 C + 125 C Bulk
Bourns Varistors IsoMOV 3KA 320Vrms Bulk In-Line 4.992In Stock
Min.: 1
Mult.: 1

IsoM3 MOVs Through Hole Radial 320 VAC 415 VDC 875 V 13.2 mm 250 A 30 pF - 40 C + 125 C Bulk
Bourns Varistors IsoMOV 3KA 230Vrms Bulk In-Line 3.193In Stock
Min.: 1
Mult.: 1

IsoM3 MOVs Through Hole Radial 230 VAC 300 VDC 620 V 13.2 mm 250 A 30 pF - 40 C + 125 C Bulk
Bourns Varistors IsoMOV 3KA 230Vrms Reel In-Line 14.473In Stock
Min.: 1
Mult.: 1
Reel: 500

IsoM3 MOVs Through Hole Radial 230 VAC 300 VDC 620 V 13.2 mm 250 A 30 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors IsoMOV 3KA 175Vrms Reel In-Line 12.922In Stock
Min.: 1
Mult.: 1
Reel: 500

IsoM3 MOVs Through Hole Radial 175 VAC 225 VDC 470 V 13.2 mm 250 A 30 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors IsoMOV 3KA 175Vrms Reel Crimped 500In Stock
Min.: 1
Mult.: 1
Reel: 500

IsoM3 MOVs, GDTs PCB Mount Radial 175 VAC 225 VDC 470 V 13.2 mm 6 kA 88 J 30 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors IsoMOV 3KA 250Vrms Bulk In-Line 1.116In Stock
Min.: 1
Mult.: 1

IsoM3 MOVs Through Hole Radial 250 VAC 320 VDC 675 V 13.2 mm 250 A 30 pF - 40 C + 125 C Bulk
Bourns Varistors IsoMOV 3KA 275Vrms Bulk In-Line 2.057In Stock
Min.: 1
Mult.: 1

IsoM3 MOVs Through Hole Radial 275 VAC 350 VDC 730 V 13.2 mm 250 A 30 pF - 40 C + 125 C Bulk
Bourns Varistors IsoMOV 3KA 175Vrms Bulk Straight Non-Stocked Lead-Time 12 Weeks
Min.: 5.000
Mult.: 500

IsoM3 MOVs, GDTs PCB Mount Radial 175 VAC 225 VDC 470 V 13.2 mm 6 kA 88 J 30 pF - 40 C + 125 C Bulk
Bourns Varistors IsoMOV 3KA 175Vrms Bulk Crimped Non-Stocked Lead-Time 12 Weeks
Min.: 5.000
Mult.: 500

IsoM3 MOVs, GDTs PCB Mount Radial 175 VAC 225 VDC 470 V 13.2 mm 6 kA 88 J 30 pF - 40 C + 125 C Bulk
Bourns Varistors IsoMOV 3KA 175Vrms Reel Straight Non-Stocked Lead-Time 12 Weeks
Min.: 15.000
Mult.: 500
Reel: 500

IsoM3 MOVs, GDTs PCB Mount Radial 175 VAC 225 VDC 470 V 13.2 mm 6 kA 88 J 30 pF - 40 C + 125 C Reel
Bourns Varistors IsoMOV 3KA 230Vrms Bulk Straight Non-Stocked Lead-Time 12 Weeks
Min.: 5.000
Mult.: 500

IsoM3 MOVs, GDTs PCB Mount Radial 230 VAC 300 VDC 620 V 13.2 mm 6 kA 109 J 30 pF - 40 C + 125 C Bulk
Bourns Varistors IsoMOV 3KA 230Vrms Bulk Crimped Non-Stocked Lead-Time 12 Weeks
Min.: 5.000
Mult.: 500

IsoM3 MOVs, GDTs PCB Mount Radial 230 VAC 300 VDC 620 V 13.2 mm 6 kA 109 J 30 pF - 40 C + 125 C Bulk
Bourns Varistors IsoMOV 3KA 230Vrms Reel Straight Non-Stocked Lead-Time 12 Weeks
Min.: 15.000
Mult.: 500
Reel: 500

IsoM3 MOVs, GDTs PCB Mount Radial 230 VAC 300 VDC 620 V 13.2 mm 6 kA 109 J 30 pF - 40 C + 125 C Reel
Bourns Varistors IsoMOV 3KA 230Vrms Reel Crimped Non-Stocked Lead-Time 12 Weeks
Min.: 15.000
Mult.: 500
Reel: 500

IsoM3 MOVs, GDTs PCB Mount Radial 230 VAC 300 VDC 620 V 13.2 mm 6 kA 109 J 30 pF - 40 C + 125 C Reel
Bourns Varistors IsoMOV 3KA 250Vrms Bulk Straight Non-Stocked Lead-Time 12 Weeks
Min.: 5.000
Mult.: 500

IsoM3 MOVs, GDTs PCB Mount Radial 250 VAC 320 VDC 13.2 mm 6 kA 117 J 30 pF - 40 C + 125 C Bulk
Bourns Varistors IsoMOV 3KA 250Vrms Bulk Crimped Non-Stocked Lead-Time 12 Weeks
Min.: 5.000
Mult.: 500

IsoM3 MOVs, GDTs PCB Mount Radial 250 VAC 320 VDC 13.2 mm 6 kA 117 J 30 pF - 40 C + 125 C Bulk
Bourns Varistors IsoMOV 3KA 250Vrms Reel Straight Non-Stocked Lead-Time 12 Weeks
Min.: 15.200
Mult.: 400
Reel: 400

IsoM3 MOVs, GDTs PCB Mount Radial 250 VAC 320 VDC 13.2 mm 6 kA 117 J 30 pF - 40 C + 125 C Reel
Bourns Varistors IsoMOV 3KA 250Vrms Reel In-Line Non-Stocked Lead-Time 12 Weeks
Min.: 15.200
Mult.: 400
Reel: 400

IsoM3 MOVs Through Hole Radial 250 VAC 320 VDC 675 V 13.2 mm 250 A 30 pF - 40 C + 125 C Reel
Bourns Varistors IsoMOV 3KA 250Vrms Reel Crimped Non-Stocked Lead-Time 12 Weeks
Min.: 15.200
Mult.: 400
Reel: 400

IsoM3 MOVs, GDTs PCB Mount Radial 250 VAC 320 VDC 13.2 mm 6 kA 117 J 30 pF - 40 C + 125 C Reel
Bourns Varistors IsoMOV 3KA 275Vrms Bulk Straight Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

IsoM3 MOVs, GDTs PCB Mount Radial 275 VAC 350 VDC 730 V 13.2 mm 6 kA 126 J 30 pF - 40 C + 125 C Bulk
Bourns Varistors IsoMOV 3KA 275Vrms Bulk Crimped Non-Stocked Lead-Time 12 Weeks
Min.: 5.000
Mult.: 500

IsoM3 MOVs, GDTs PCB Mount Radial 275 VAC 350 VDC 730 V 13.2 mm 6 kA 126 J 30 pF - 40 C + 125 C Bulk
Bourns Varistors IsoMOV 3KA 275Vrms Reel Straight Non-Stocked Lead-Time 12 Weeks
Min.: 15.200
Mult.: 400
Reel: 400

IsoM3 MOVs, GDTs PCB Mount Radial 275 VAC 350 VDC 730 V 13.2 mm 6 kA 126 J 30 pF - 40 C + 125 C Reel
Bourns Varistors IsoMOV 3KA 275Vrms Reel In-Line Non-Stocked Lead-Time 12 Weeks
Min.: 15.200
Mult.: 400
Reel: 400

IsoM3 MOVs Through Hole Radial 275 VAC 350 VDC 730 V 13.2 mm 250 A 30 pF - 40 C + 125 C Reel