MLV2220E3 Series Varistors

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Clamping Voltage Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Vishay / BC Components Varistors 0.001uF 50V 685In Stock
Min.: 1
Mult.: 1
Reel: 1.000

MLV2220E3 MLVs PCB Mount SMD/SMT 2220 (5750 metric) 50 VAC 65 VDC 135 V 1000 pF - 55 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors 0.02uF 4V Non-Stocked Lead-Time 11 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

MLV2220E3 MLVs PCB Mount SMD/SMT 2220 (5750 metric) 4 VAC 5.6 VDC 19 V 0.02 uF - 55 C + 85 C Reel
Vishay / BC Components Varistors 0.015uF 14V Non-Stocked Lead-Time 11 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

MLV2220E3 MLVs PCB Mount SMD/SMT 2220 (5750 metric) 14 VAC 18 VDC 52 V 0.015 uF - 55 C + 85 C Reel
Vishay / BC Components Varistors 2220 30V 1200A 37.0V to 46.0V Non-Stocked Lead-Time 11 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

MLV2220E3 MLVs PCB Mount SMD/SMT 2220 (5750 metric) 25 VAC 30 VDC 68 V 1.2 kA 9.6 J 5000 pF - 55 C + 85 C Reel
Vishay / BC Components Varistors 0.004uF 30V Non-Stocked Lead-Time 11 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

MLV2220E3 MLVs PCB Mount SMD/SMT 2220 (5750 metric) 30 VAC 38 VDC 77 V 4000 pF - 55 C + 85 C Reel
Vishay / BC Components Varistors 800pF 60V Non-Stocked Lead-Time 11 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

MLV2220E3 MLVs PCB Mount SMD/SMT 2220 (5750 metric) 60 VAC 85 VDC 165 V 800 pF - 55 C + 85 C Reel