RCLAMP36 Series ESD Protection Diodes / TVS Diodes

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Semtech ESD Protection Diodes / TVS Diodes RAILCLAMP 3-Line+Gnd 5.5V <1pF SLP1616P6 21.563In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 3 Channel 5.5 V SMD/SMT 30 V 6.5 V SLP1616P6-6 3 A 100 W 0.95 pF 8 kV 15 kV - 55 C + 125 C RCLAMP36 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes RCLAMP3655P SLP Non-Stocked
Min.: 3.000
Mult.: 3.000
Reel: 3.000

Unidirectional 4 Channel 5 V SMD/SMT 15 V 8 V DFN-3313-8 5 A 0.7 pF 8 kV 15 kV - 55 C + 125 C RCLAMP36 Reel