RCLAMP50 Series ESD Protection Diodes / TVS Diodes

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Semtech ESD Protection Diodes / TVS Diodes 1-Line 5V 0.45pF 0.33R ESD SLP0603P2X3F 5.954In Stock
Min.: 1
Mult.: 1
Reel: 15.000

Bidirectional 1 Channel 5 V SMD/SMT 12.5 V 6.5 V 0201 (0603 metric) 4 A 50 W 0.4 pF 15 kV 18 kV - 40 C + 85 C RCLAMP50 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 1-Line 5V 0.45pF 0.25R ESD SLP0806P2T 5.065In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Bidirectional 1 Channel 5 V SMD/SMT 10 V 9.5 V DFN-0806-2 3 A 0.35 pF 15 kV 18 kV - 40 C + 85 C RCLAMP50 Reel, Cut Tape, MouseReel