SMA6J Series ESD Protection Diodes / TVS Diodes

Results: 188
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Littelfuse ESD Protection Diodes / TVS Diodes SMA6J - CA 33V 196.298In Stock
Min.: 1
Mult.: 1
Reel: 5.000
Bidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SMA (DO-214AC) 11.8 A 600 W 30 kV 30 kV - 65 C + 150 C SMA6J Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 28V 5% Bi-Directional 32.809In Stock
Min.: 1
Mult.: 1
Reel: 5.000
Bidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V SMA (DO-214AC) 13.8 A 600 W 30 kV 30 kV - 65 C + 150 C SMA6J Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes SMA6J - CA 48V 15.059In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Bidirectional 1 Channel 48 V SMD/SMT 53.3 V SMA (DO-214AC) 7.8 A 600 W - 55 C + 150 C SMA6J Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes SMA6J - CA 75V 9.538In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Bidirectional 1 Channel 75 V SMD/SMT 83.3 V SMA (DO-214AC) 5 A 600 W - 55 C + 150 C SMA6J Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes HJ Temp Transil 15.014In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Unidirectional 1 Channel 12 V SMD/SMT 25.3 V 13.3 V SMA (DO-214AC) 157 A 600 W 8 kV 15 kV - 55 C + 175 C SMA6J Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes High Temp Transil 9.744In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Bidirectional 1 Channel 85 V SMD/SMT 178 V 94 V SMA (DO-214AC) 22.5 A 600 W 8 kV 15 kV - 55 C + 175 C SMA6J Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes SMA6J - CA 85V 8.418In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Bidirectional 1 Channel 85 V SMD/SMT 94.4 V SMA (DO-214AC) 4.4 A 600 W - 55 C + 150 C SMA6J Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes SMA6J - CA 90V 16.739In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Bidirectional 1 Channel 90 V SMD/SMT 100 V SMA (DO-214AC) 4.1 A 600 W - 55 C + 150 C SMA6J Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes HJ Temp Transil 49.236In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Unidirectional 1 Channel 18 V SMD/SMT 39.3 V 20 V SMA (DO-214AC) 102 A 600 W 8 kV 15 kV - 55 C + 175 C SMA6J Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600 W, 48 V TVS 8.679In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Unidirectional 1 Channel 48 V SMD/SMT 100 V 53.3 V SMA (DO-214AC) 40 A 600 W 8 kV 15 kV - 55 C + 175 C SMA6J Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes HJ Temp Transil 25.550In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Bidirectional 1 Channel 48 V SMD/SMT 100 V 53.3 V SMA (DO-214AC) 40 A 600 W 8 kV 15 kV - 55 C + 175 C SMA6J Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes SMA6J - CA 45V 8.954In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Bidirectional 1 Channel 45 V SMD/SMT 50 V SMA (DO-214AC) 8.3 A 600 W - 55 C + 150 C SMA6J Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes HJ Temp Transil 9.592In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Bidirectional 1 Channel 18 V SMD/SMT 39.3 V 20 V SMA (DO-214AC) 102 A 600 W 8 kV 15 kV - 55 C + 175 C SMA6J Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes HJ Temp Transil 12.769In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Unidirectional 1 Channel 40 V SMD/SMT 84 V 44.4 V SMA (DO-214AC) 48 A 600 W 8 kV 15 kV - 55 C + 175 C SMA6J Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes SMA6J - CA 64V 14.170In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Bidirectional 1 Channel 64 V SMD/SMT 71.1 V SMA (DO-214AC) 5.9 A 600 W - 55 C + 150 C SMA6J Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes HJ Temp Transil 7.388In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Bidirectional 1 Channel 6.5 V SMD/SMT 15.2 V 7.2 V SMA (DO-214AC) 266 A 600 W 8 kV 15 kV - 55 C + 175 C SMA6J Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes SMA6J - CA 30V 8.687In Stock
Min.: 1
Mult.: 1
Reel: 5.000
Bidirectional 1 Channel 30 V SMD/SMT 48.4 V 33.3 V SMA (DO-214AC) 12.5 A 600 W 30 kV 30 kV - 65 C + 150 C SMA6J Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 600W 12V 5% Unidir 9.029In Stock
Min.: 1
Mult.: 1
Reel: 1.800

Unidirectional 1 Channel 12 V SMD/SMT 23.5 V 13.3 V SMA (DO-214AC) 157 A 4 kW - 55 C + 150 C SMA6J Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 600W 6.0V 5% Unidir 4.393In Stock
Min.: 1
Mult.: 1
Reel: 7.500

Unidirectional 1 Channel 6 V SMD/SMT 9.5 V 6.7 V SMA (DO-214AC) 63.2 A 600 W - 55 C + 150 C SMA6J Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 600W 16V 5% Unidir 6.716In Stock
Min.: 1
Mult.: 1
Reel: 7.500

Unidirectional 1 Channel 16 V SMD/SMT 29.5 V 17.8 V SMA (DO-214AC) 119 A 4 kW - 55 C + 150 C SMA6J Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 600W 5.0V 5% Unidir 1.839In Stock
Min.: 1
Mult.: 1
Reel: 1.800

Unidirectional 1 Channel 5 V SMD/SMT 9.1 V 6.4 V SMA (DO-214AC) 65.9 A 600 W - 55 C + 150 C SMA6J Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes SMA6J - A 70V 11.479In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Unidirectional 1 Channel 70 V SMD/SMT 77.8 V SMA (DO-214AC) 5.3 A 600 W - 55 C + 150 C SMA6J Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes HJ Temp Transil 5.222In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Unidirectional 1 Channel 58 V SMD/SMT 121 V 64.4 V SMA (DO-214AC) 33 A 600 W 8 kV 15 kV - 55 C + 175 C SMA6J Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 600W 20V 5% Unidir 7.019In Stock
Min.: 1
Mult.: 1
Reel: 7.500

Unidirectional 1 Channel 20 V SMD/SMT 36.8 V 22.2 V SMA (DO-214AC) 93 A 4 kW - 55 C + 150 C SMA6J Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes HJ Temp Transil 4.914In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Unidirectional 1 Channel 26 V SMD/SMT 53.5 V 28.9 V SMA (DO-214AC) 75 A 600 W 8 kV 15 kV - 55 C + 175 C SMA6J Reel, Cut Tape, MouseReel