VCH_AG Series Varistors

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
KYOCERA AVX Varistors 11VAC 15VDC 0.47pF 1 35 V 30.325In Stock
Min.: 1
Mult.: 1
Reel: 10.000

VCH_AG MLVs PCB Mount SMD/SMT 0402 (1005 metric) 11 VAC 15 VDC 135 V 110 V 700 mJ 0.47 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 7VAC 10VDC 0.8pF 125 V 7.211In Stock
Min.: 1
Mult.: 1
Reel: 10.000

VCH_AG MLVs PCB Mount SMD/SMT 0402 (1005 metric) 7 VAC 10 VDC 125 V 110 V 4.8 J 0.8 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 11VAC 15VDC 0.8pF 12 5 V 13.987In Stock
Min.: 1
Mult.: 1
Reel: 10.000

VCH_AG MLVs PCB Mount SMD/SMT 0402 (1005 metric) 11 VAC 15 VDC 125 V 110 V 700 mJ 0.8 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel