VF Series Varistors

Results: 20
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Peak Surge Current Surge Energy Rating Minimum Operating Temperature Maximum Operating Temperature Packaging
Panasonic Varistors 100V 600A VFM ZNR SURGE ABSORBER 2.597In Stock
Min.: 1
Mult.: 1
Reel: 2.000

VF MOVs PCB Mount SMD/SMT 60 VAC 85 VDC 100 V 165 V 600 A 4 J - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Varistors 330V 300A SMD SUR ABSORB ZNR VF 2.043In Stock
Min.: 1
Mult.: 1
Reel: 2.000

VF MOVs PCB Mount SMD/SMT 210 VAC 270 VDC 330 V 545 V 300 A 8 J - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Varistors 120V 600A VFM ZNR SURGE ABSORBER 3.313In Stock
4.000Expected 14/07/2026
Min.: 1
Mult.: 1
Reel: 2.000

VF MOVs PCB Mount SMD/SMT 75 VAC 100 VDC 120 V 200 V 600 A 5 J - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Varistors ZNR Transient/Surge Absorbers SMD Mold 2.456In Stock
Min.: 1
Mult.: 1
Reel: 2.000

VF MOVs PCB Mount SMD/SMT 95 VAC 125 VDC 150 V 250 V 600 A 6 J - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Varistors 56V 125A SMD SUR ABSORB ZNR VF 3.388In Stock
Min.: 1
Mult.: 1
Reel: 2.000

VF MOVs PCB Mount SMD/SMT 35 VAC 45 VDC 56 V 110 V 125 A 2.2 J - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Varistors 200V 600A VFM ZNR SURGE ABSORBER 1.044In Stock
6.000On Order
Min.: 1
Mult.: 1
Reel: 2.000

VF MOVs PCB Mount SMD/SMT 130 VAC 170 VDC 200 V 340 V 600 A 8 J - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Varistors ZNR Transient/Surge Absorbers SMD Mold 1.289In Stock
2.000Expected 15/07/2026
Min.: 1
Mult.: 1
Reel: 2.000

VF MOVs PCB Mount SMD/SMT 14 VAC 18 VDC 22 V 43 V 125 A 900 mJ - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Varistors 220V 600A VFM ZNR SURGE ABSORBER 142In Stock
9.700On Order
Min.: 1
Mult.: 1
Reel: 2.000

VF MOVs PCB Mount SMD/SMT 140 VAC 180 VDC 220 V 360 V 600 A 9 J - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Varistors 240V 100A CLAMP 892In Stock
4.000Expected 23/06/2026
Min.: 1
Mult.: 1
Reel: 2.000

VF MOVs PCB Mount SMD/SMT 150 VAC 200 VDC 240 V 395 V 600 A 10 J - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Varistors ZNR Transient/Surge Absorbers SMD Mold 1.200In Stock
8.000On Order
Min.: 1
Mult.: 1
Reel: 2.000

VF MOVs PCB Mount SMD/SMT 17 VAC 22 VDC 22 V 53 V 125 A 1 J - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Varistors 225V 100A CLAMP 53In Stock
4.000On Order
Min.: 1
Mult.: 1
Reel: 2.000

VF MOVs PCB Mount SMD/SMT 175 VAC 225 VDC 270 V 455 V 600 A 900 mJ - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Varistors 33V 125A SMD SUR ABSORB ZNR VF 1.738In Stock
10.000On Order
Min.: 1
Mult.: 1
Reel: 2.000

VF MOVs PCB Mount SMD/SMT 20 VAC 26 VDC 33 V 65 V 125 A 1.2 J - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Varistors 360V 300A SMD SUR ABSORB ZNR VF 88In Stock
2.000Expected 09/09/2026
Min.: 1
Mult.: 1
Reel: 2.000

VF MOVs PCB Mount SMD/SMT 230 VAC 300 VDC 360 V 595 V 300 A 9 J - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Varistors 39V 125A SMD SUR ABSORB ZNR VF 274In Stock
3.850On Order
Min.: 1
Mult.: 1
Reel: 2.000

VF MOVs PCB Mount SMD/SMT 25 VAC 31 VDC 39 V 77 V 125 A 1.5 J - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Varistors ZNR Transient/Surge Absorbers SMD Mold 45In Stock
4.000On Order
Min.: 1
Mult.: 1
Reel: 2.000

VF MOVs PCB Mount SMD/SMT 275 VAC 350 VDC 430 V 710 V 300 A 10 J - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Varistors 47V 125A SMD SUR ABSORB ZNR VF 427In Stock
4.000On Order
Min.: 1
Mult.: 1
Reel: 2.000

VF MOVs PCB Mount SMD/SMT 30 VAC 38 VDC 47 V 93 V 125 A 1.8 J - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Varistors 470V 300A SMD SUR ABSORB ZNR VF 220In Stock
14.000Expected 26/05/2026
Min.: 1
Mult.: 1
Reel: 2.000

VF MOVs PCB Mount SMD/SMT 300 VAC 385 VDC 470 V 775 V 300 A 10 J - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Varistors 68V 125A SMD SUR ABSORB ZNR VF
4.000On Order
Min.: 1
Mult.: 1
Reel: 2.000

VF MOVs PCB Mount SMD/SMT 40 VAC 56 VDC 68 V 135 V 125 A 2.5 J - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Varistors 82V 600A VFM ZNR SURGE ABSORBER
10.000On Order
Min.: 1
Mult.: 1
Reel: 2.000

VF MOVs PCB Mount SMD/SMT 50 VAC 65 VDC 82 V 135 V 600 A 3.5 J - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Varistors 390V 300A SMD SUR ABSORB ZNR VF Lead-Time 18 Weeks
Min.: 1
Mult.: 1
Reel: 2.000

VF MOVs PCB Mount SMD/SMT 250 VAC 320 VDC 390 V 650 V 300 A 9 J - 40 C + 85 C Reel, Cut Tape, MouseReel