Z33M Series Varistors

Results: 10
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Semitec Varistors 1000V 20000A mm Non-Stocked
Min.: 100
Mult.: 100

Z33M PCB Mount Radial 520 VAC 730 VDC 135 V 16 mm 4.5 kA 620 J 3700 pF - 40 C + 85 C Bulk
Semitec Varistors 220V 20000A mm Non-Stocked
Min.: 100
Mult.: 10

Z33M PCB Mount Radial 125 VAC 165 VDC 1.355 kV 16 mm 4.5 kA 200 J 280 pF - 40 C + 85 C Bulk
Semitec Varistors 270V 20000A mm Non-Stocked
Min.: 100
Mult.: 100

Z33M PCB Mount Radial 150 VAC 210 VDC 1.5 kV 16 mm 4.5 kA 255 J 250 pF - 40 C + 85 C Bulk
Semitec Varistors 330V 20000A mm Non-Stocked
Min.: 100
Mult.: 10

Z33M PCB Mount Radial 175 VAC 245 VDC 36 V 12.5 mm 500 A 310 J 0.016 uF - 40 C + 85 C Bulk
Semitec Varistors 390V 20000A mm Non-Stocked
Min.: 100
Mult.: 100

Z33M PCB Mount Radial 210 VAC 295 VDC 43 V 12.5 mm 500 A 360 J 0.011 uF - 40 C + 85 C Bulk
Semitec Varistors 440V 20000A mm Non-Stocked
Min.: 100
Mult.: 1

Z33M PCB Mount Radial 240 VAC 335 VDC 53 V 12.5 mm 500 A 370 J 8000 pF - 40 C + 85 C Bulk
Semitec Varistors 470V 20000A mm Non-Stocked
Min.: 100
Mult.: 10

Z33M PCB Mount Radial 250 VAC 350 VDC 65 V 12.5 mm 500 A 385 J 6300 pF - 40 C + 85 C Bulk
Semitec Varistors 560V 20000A mm Non-Stocked
Min.: 100
Mult.: 10

Z33M PCB Mount Radial 300 VAC 420 VDC 77 V 12.5 mm 500 A 425 J 5200 pF - 40 C + 85 C Bulk
Semitec Varistors 680V 20000A mm Non-Stocked
Min.: 100
Mult.: 10

Z33M PCB Mount Radial 365 VAC 510 VDC 93 V 12.5 mm 500 A 460 J 4600 pF - 40 C + 85 C Bulk
Semitec Varistors 820V 20000A mm Non-Stocked
Min.: 100
Mult.: 100

Z33M PCB Mount Radial 440 VAC 615 VDC 110 V 12.5 mm 500 A 580 J 3750 pF - 40 C + 85 C Bulk